Part Details for MC10H188FN by Motorola Mobility LLC
Overview of MC10H188FN by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC10H188FN
MC10H188FN CAD Models
MC10H188FN Part Data Attributes
|
MC10H188FN
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC10H188FN
Motorola Mobility LLC
10H SERIES, HEX 1-INPUT NON-INVERT GATE, PQCC20, PLASTIC, LCC-20
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | QLCC | |
Package Description | QCCJ, LDCC20,.4SQ | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | STROBED OUTPUTS | |
Control Type | ENABLE HIGH | |
Family | 10H | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e0 | |
Length | 8.9662 mm | |
Logic IC Type | BUFFER | |
Number of Bits | 6 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 46 mA | |
Prop. Delay@Nom-Sup | 2.2 ns | |
Propagation Delay (tpd) | 1.9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.9662 mm |
Alternate Parts for MC10H188FN
This table gives cross-reference parts and alternative options found for MC10H188FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10H188FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10H188FNR2 | 10H SERIES, HEX 1-INPUT NON-INVERT GATE, PQCC20, PLASTIC, LCC-20 | onsemi | MC10H188FN vs MC10H188FNR2 |
MC10H188FNG | 10H SERIES, HEX 1-INPUT NON-INVERT GATE, PQCC20, LEAD FREE, PLASTIC, LCC-20 | onsemi | MC10H188FN vs MC10H188FNG |
MC10H188FNR2G | 10H SERIES, HEX 1-INPUT NON-INVERT GATE, PQCC20, LEAD FREE, PLASTIC, LCC-20 | onsemi | MC10H188FN vs MC10H188FNR2G |