Part Details for MC12013DR2 by Motorola Mobility LLC
Overview of MC12013DR2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for MC12013DR2
MC12013DR2 CAD Models
MC12013DR2 Part Data Attributes:
|
MC12013DR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC12013DR2
Motorola Mobility LLC
MC12 SERIES, PRESCALER, PDSO16, PLASTIC, SO-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT CAN ALSO OPERATE FROM A -5.2V NOMINAL SUPPLY | |
Family | MC12 | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Logic IC Type | PRESCALER | |
Number of Data/Clock Inputs | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 8.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
fmax-Min | 550 MHz |
Alternate Parts for MC12013DR2
This table gives cross-reference parts and alternative options found for MC12013DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC12013DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ML12009-5P | Prescaler, ECL Series, 1-Func, PDSO16, PLASTIC, SOP-16 | Lansdale Semiconductor Inc | MC12013DR2 vs ML12009-5P |
1045231 | https://4donline.ihs.com/images/VipMasterIC/IC/ONSM/ONSMS10518/ONSMS10518-1.pdf | Obsolete | MC12013DR2 vs 1045231 |
849.6 | MC12009 | MC12 SERIES, PRESCALER, PDSO16, PLASTIC, SO-16 | MC12013DR2 vs 849.6 |
9.45 | 207895312 | https://4donline.ihs.com/images/VipMasterIC/IC/MOTO/MOTOD00266/MOTOD00266-4.2-3.pdf | MC12013DR2 vs 9.45 |
Motorola Semiconductor Products | MC12026ADR2G | MC12026A | MC12013DR2 vs Motorola Semiconductor Products |
Active | 10000552 | 2141108 | MC12013DR2 vs Active |
PRESCALER, PDSO8, PLASTIC, SO-8 | MC12009P | MC12013DR2 vs PRESCALER, PDSO8, PLASTIC, SO-8 | |
https://4donline.ihs.com/images/VipMasterIC/IC/MOTO/MOTOS03392/MOTOS03392-1.pdf | 9.32 | 10047442 | MC12013DR2 vs https://4donline.ihs.com/images/VipMasterIC/IC/MOTO/MOTOS03392/MOTOS03392-1.pdf |
MC12011 | Motorola Mobility LLC | MC12013DR2 vs MC12011 | |
2141108 | Obsolete | 9.37 | MC12013DR2 vs 2141108 |