Part Details for ML12009-5P by Lansdale Semiconductor Inc
Overview of ML12009-5P by Lansdale Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ML12009-5P
ML12009-5P CAD Models
ML12009-5P Part Data Attributes:
|
ML12009-5P
Lansdale Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
ML12009-5P
Lansdale Semiconductor Inc
Prescaler, ECL Series, 1-Func, PDSO16, PLASTIC, SOP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LANSDALE SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ECL | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Logic IC Type | PRESCALER | |
Number of Data/Clock Inputs | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
fmax-Min | 480 MHz |
Alternate Parts for ML12009-5P
This table gives cross-reference parts and alternative options found for ML12009-5P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ML12009-5P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC12026ADR2 | ECL SERIES, PRESCALER, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | ML12009-5P vs MC12026ADR2 |
MC12026AD | ECL SERIES, PRESCALER, PDSO8, PLASTIC, SOP-8 | Freescale Semiconductor | ML12009-5P vs MC12026AD |
ML12011EP | Prescaler, ECL Series, 1-Func, PDIP16, PLASTIC, DIP-16 | Lansdale Semiconductor Inc | ML12009-5P vs ML12011EP |
12509/BEAJC | Prescaler, 1-Func, ECL, CDIP16, CERDIP-16 | Motorola Semiconductor Products | ML12009-5P vs 12509/BEAJC |
MC12013DR2 | Prescaler, MC12 Series, 1-Func, ECL, PDSO16, PLASTIC, SO-16 | Motorola Semiconductor Products | ML12009-5P vs MC12013DR2 |
MC12026ADR2G | 1.1 GHz Dual Modulus Prescaler, SOIC-8 Narrow Body, 2500-REEL | onsemi | ML12009-5P vs MC12026ADR2G |
MC12026ADR1 | PRESCALER, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | ML12009-5P vs MC12026ADR1 |
MC12026BDR1 | Prescaler, 1-Func, PDSO8, PLASTIC, SO-8 | Motorola Semiconductor Products | ML12009-5P vs MC12026BDR1 |
MC12026ADR2 | ECL SERIES, PRESCALER, PDSO8, SOIC-8 | onsemi | ML12009-5P vs MC12026ADR2 |
ML12009EP | Prescaler, ECL Series, 1-Func, PDIP16, PLASTIC, DIP-16 | Lansdale Semiconductor Inc | ML12009-5P vs ML12009EP |