Part Details for MC12026ADR2 by onsemi
Overview of MC12026ADR2 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for MC12026ADR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK4172
|
Newark | Mc12026Adr2, Motor Drivers/Controllers |Onsemi MC12026ADR2 Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2400 / $1.9000 | Buy Now |
DISTI #
2156-MC12026ADR2-ONTR-ND
|
DigiKey | IC PRESCALER DUAL 1.1GHZ 8-SOIC Min Qty: 221 Lead time: 42 Weeks Container: Bulk MARKETPLACE PRODUCT |
3129 In Stock |
|
$1.3600 | Buy Now |
|
Quest Components | ECL SERIES, PRESCALER, PDSO8 | 1940 |
|
$0.9214 / $2.1938 | Buy Now |
|
Rochester Electronics | MC12026 - Prescaler, ECL Series, 1-Func, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3129 |
|
$1.1700 / $1.3800 | Buy Now |
Part Details for MC12026ADR2
MC12026ADR2 CAD Models
MC12026ADR2 Part Data Attributes
|
MC12026ADR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC12026ADR2
onsemi
ECL SERIES, PRESCALER, PDSO8, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | SELECTABLE DIVISION RATIO 16/17 | |
Family | ECL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Logic IC Type | PRESCALER | |
Max Frequency@Nom-Sup | 1100000000 Hz | |
Moisture Sensitivity Level | 1 | |
Number of Data/Clock Inputs | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Power Supply Current-Max (ICC) | 5.3 mA | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
fmax-Min | 1100 MHz |
Alternate Parts for MC12026ADR2
This table gives cross-reference parts and alternative options found for MC12026ADR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC12026ADR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC12026ADR2G | 1.1 GHz Dual Modulus Prescaler, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC12026ADR2 vs MC12026ADR2G |
MC12026ADR1 | Prescaler, 1-Func, PDSO8, PLASTIC, SO-8 | Motorola Semiconductor Products | MC12026ADR2 vs MC12026ADR1 |
MC12026ADR2 | ECL SERIES, PRESCALER, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | MC12026ADR2 vs MC12026ADR2 |