There are no models available for this part yet.
Overview of MC1206-2001-JB by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
FO-10GGBLCX20-010 | Amphenol Cables on Demand | Amphenol FO-10GGBLCX20-010 LC-LC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x LC Male 10m | |
CO-174RASMAX2-001 | Amphenol Cables on Demand | Amphenol CO-174RASMAX2-001 SMA Right Angle Male to SMA Right Angle Male (RG174) 50 Ohm Coaxial Cable Assembly 1ft |
CAD Models for MC1206-2001-JB by RCD Components Inc
Part Data Attributes for MC1206-2001-JB by RCD Components Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RCD COMPONENTS INC
|
Package Description
|
SMT, 1206
|
Reach Compliance Code
|
compliant
|
Construction
|
Nickel Barrier
|
JESD-609 Code
|
e0
|
Manufacturer Series
|
MC
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Temperature-Max
|
155 °C
|
Package Height
|
0.61 mm
|
Package Length
|
3.2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.55 mm
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
2000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
MC
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
200 V
|
Alternate Parts for MC1206-2001-JB
This table gives cross-reference parts and alternative options found for MC1206-2001-JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1206-2001-JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF12Y2001FBG | Fixed Resistor, 0.25W, 2000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | MC1206-2001-JB vs WF12Y2001FBG |
CR32-2001F-K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000ohm, 200V, 1% +/-Tol, Surface Mount, 1206, CHIP | Kyocera AVX Components | MC1206-2001-JB vs CR32-2001F-K |
CR322001FVH | RESISTOR, 0.25 W, 1 %, 100 ppm, 2000 ohm, SURFACE MOUNT, 1206, CHIP | Hokuriku Electric Industry Co Ltd | MC1206-2001-JB vs CR322001FVH |
RVC12062K1%A | RESISTOR, 0.25W, 1%, 100ppm, 2000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MC1206-2001-JB vs RVC12062K1%A |
WF12Y2001FTK | Fixed Resistor, 0.25W, 2000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | MC1206-2001-JB vs WF12Y2001FTK |
WF12Y2001FTG | Fixed Resistor, 0.25W, 2000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | MC1206-2001-JB vs WF12Y2001FTG |
D55342K07B2E00R | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 2000ohm, SURFACE MOUNT, 1206, CHIP | Vishay Dale | MC1206-2001-JB vs D55342K07B2E00R |
BLU12062001-FT101 | RESISTOR, THIN FILM, 0.125 W, 1 %, 100 ppm, 2000 ohm, SURFACE MOUNT, 1206, CHIP | RCD Components Inc | MC1206-2001-JB vs BLU12062001-FT101 |
WF12Y2001FTS | Fixed Resistor, 0.25W, 2000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | MC1206-2001-JB vs WF12Y2001FTS |
WCR1206-2KFI | RESISTOR, 0.25W, 1%, 100ppm, 2000ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | MC1206-2001-JB vs WCR1206-2KFI |