Part Details for MC1206-2321-FTW by RCD Components Inc
Overview of MC1206-2321-FTW by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC1206-2321-FTW
MC1206-2321-FTW CAD Models
MC1206-2321-FTW Part Data Attributes:
|
MC1206-2321-FTW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC1206-2321-FTW
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.61 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 2320 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MC1206-2321-FTW
This table gives cross-reference parts and alternative options found for MC1206-2321-FTW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1206-2321-FTW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCG12061002K321%EA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2320ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | MC1206-2321-FTW vs RCG12061002K321%EA |
RK73H2BRTTEB2321F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2320ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | MC1206-2321-FTW vs RK73H2BRTTEB2321F |
NMCR1206FT2K32 | RES,SMT,THICK FILM,2.32K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | MC1206-2321-FTW vs NMCR1206FT2K32 |
232272472322 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | MC1206-2321-FTW vs 232272472322 |
TSR8GF2321V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2320ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Tateyama Kagaku Group | MC1206-2321-FTW vs TSR8GF2321V |
CR1206F42321G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | LIZ Electronics (Kunshan) Co., Ltd | MC1206-2321-FTW vs CR1206F42321G |
SG73P2BTTDD2321F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | MC1206-2321-FTW vs SG73P2BTTDD2321F |
RC1206FR-072K32 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | MC1206-2321-FTW vs RC1206FR-072K32 |
CR-06FL7--2K32- | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SRT Resistor Technology Gmbh | MC1206-2321-FTW vs CR-06FL7--2K32- |
RK73H2BRTBK2321F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2320ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | MC1206-2321-FTW vs RK73H2BRTBK2321F |