Part Details for MC1206-395-JTW by RCD Components Inc
Overview of MC1206-395-JTW by RCD Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC1206-395-JTW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Thick Film 1206 3.9M Ohm 5% 0.25W(1/4W) ±400ppm/°C Pad SMD T/R RoHS: Compliant |
15000 In Stock |
|
$0 | Buy Now |
Part Details for MC1206-395-JTW
MC1206-395-JTW CAD Models
MC1206-395-JTW Part Data Attributes:
|
MC1206-395-JTW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC1206-395-JTW
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3900000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.61 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 3900000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for MC1206-395-JTW
This table gives cross-reference parts and alternative options found for MC1206-395-JTW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1206-395-JTW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF06JS-395 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3900000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | MC1206-395-JTW vs FCF06JS-395 |
WCR1206LF-395-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3900000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | MC1206-395-JTW vs WCR1206LF-395-J-P-LT |
SG73S2BLTDD395J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3900000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | MC1206-395-JTW vs SG73S2BLTDD395J |
SG73S2BTTED395J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3900000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | MC1206-395-JTW vs SG73S2BTTED395J |
MC1206-395-JB201 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3900000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | MC1206-395-JTW vs MC1206-395-JB201 |
MC1206-395-JB201Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3900000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | MC1206-395-JTW vs MC1206-395-JB201Q |
RMCF1206JB3M90 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3900000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MC1206-395-JTW vs RMCF1206JB3M90 |
RK73B2BLBK395J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3900000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | MC1206-395-JTW vs RK73B2BLBK395J |
WR12X395JDLV | Fixed Resistor, 0.33W, 3900000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Walsin Technology Corporation | MC1206-395-JTW vs WR12X395JDLV |
CTTKFR1206JTF3904 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3900000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Central Technologies | MC1206-395-JTW vs CTTKFR1206JTF3904 |