Part Details for MC1206-7681-FTW by RCD Components Inc
Overview of MC1206-7681-FTW by RCD Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC1206-7681-FTW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Thick Film 1206 7.68K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R RoHS: Compliant | 50000 Factory Stock |
|
$0 | Buy Now |
Part Details for MC1206-7681-FTW
MC1206-7681-FTW CAD Models
MC1206-7681-FTW Part Data Attributes
|
MC1206-7681-FTW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC1206-7681-FTW
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.61 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 7680 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MC1206-7681-FTW
This table gives cross-reference parts and alternative options found for MC1206-7681-FTW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1206-7681-FTW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMEF1206FT7K68 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | MC1206-7681-FTW vs RMEF1206FT7K68 |
NMCR1206FG7K68 | RES,SMT,THICK FILM,7.68K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | MC1206-7681-FTW vs NMCR1206FG7K68 |
MC1206-7681-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | MC1206-7681-FTW vs MC1206-7681-FB101Q |
9C12063A7681FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | MC1206-7681-FTW vs 9C12063A7681FKHFT |
CR-06FHF--7K68 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | MC1206-7681-FTW vs CR-06FHF--7K68 |
RMCS1/87.68K1%A | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MC1206-7681-FTW vs RMCS1/87.68K1%A |
RC1206F7681 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7680ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Synton-Tech Corp | MC1206-7681-FTW vs RC1206F7681 |
RC1206FK-077K68L | Fixed Resistor, | YAGEO Corporation | MC1206-7681-FTW vs RC1206FK-077K68L |
HQ06S4F7681T5E | Fixed Resistor, 0.25W, 7680ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | MC1206-7681-FTW vs HQ06S4F7681T5E |
CRCW12067K68FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | MC1206-7681-FTW vs CRCW12067K68FKEAC |