Part Details for MC1206B223K101CT by SPC Multicomp
Overview of MC1206B223K101CT by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC1206B223K101CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W8661
|
Newark | Cap, 0.022Uf, 100V, Mlcc, 1206, Capacitance:0.022µf, Voltage(Dc):100V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:3.2Mm, Qualification:- Rohs Compliant: Yes |Multicomp Pro MC1206B223K101CT RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 4000 |
|
$0.0060 | Buy Now |
DISTI #
33R0696
|
Newark | Cap, 22000Pf, 100V, Mlcc, 1206, Capacitance:0.022µf, Voltage(Dc):100V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:3.2Mm, Qualification:- Rohs Compliant: Yes |Multicomp Pro MC1206B223K101CT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3735 |
|
$0.0030 | Buy Now |
Part Details for MC1206B223K101CT
MC1206B223K101CT CAD Models
MC1206B223K101CT Part Data Attributes
|
MC1206B223K101CT
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC1206B223K101CT
SPC Multicomp
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for MC1206B223K101CT
This table gives cross-reference parts and alternative options found for MC1206B223K101CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1206B223K101CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G311P838ADX223K3R2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | MC1206B223K101CT vs G311P838ADX223K3R2 |
C1206C223K1RAC7025 | Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 100V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | MC1206B223K101CT vs C1206C223K1RAC7025 |
1206B223K101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | Walsin Technology Corporation | MC1206B223K101CT vs 1206B223K101CT |
C1206X223K1RAL7215 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1306, | KEMET Corporation | MC1206B223K101CT vs C1206X223K1RAL7215 |
C1206C223K1RAL7411 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1206, | KEMET Corporation | MC1206B223K101CT vs C1206C223K1RAL7411 |
C1206X223K1REC | Ceramic Capacitor, Ceramic, | KEMET Corporation | MC1206B223K101CT vs C1206X223K1REC |
C1206C223K1RACTU | Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 100V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | MC1206B223K101CT vs C1206C223K1RACTU |
C1206T223K1RBC7025 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | KEMET Corporation | MC1206B223K101CT vs C1206T223K1RBC7025 |
C1206S223K1RAL7025 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | KEMET Corporation | MC1206B223K101CT vs C1206S223K1RAL7025 |
C1206C223K1RAL7025 | Cap,Ceramic,22nF,100VDC,10% -Tol,10% +Tol,X7R TC Code,-15,15% TC,1206 Case | KEMET Corporation | MC1206B223K101CT vs C1206C223K1RAL7025 |