-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
÷·2, ÷·4, ÷·8, 1.1 GHz Low Power Prescaler, SOIC-8 Narrow Body, 98-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC1414
|
Newark | Ic, Sm, Logic, Ecl, Clock Gen, Clock Ic Type:Modulus Prescaler, Frequency:1.1Ghz, No. Of Outputs:1Outputs, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Clock Ic Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Rohs Compliant: Yes |Onsemi MC12093DG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 68 |
|
$4.6900 / $6.2900 | Buy Now |
DISTI #
MC12093DGOS-ND
|
DigiKey | IC PRESCALER 8SOIC Min Qty: 1 Lead time: 28 Weeks Container: Tube |
2436 In Stock |
|
$3.9592 / $5.3500 | Buy Now |
DISTI #
MC12093DG
|
Avnet Americas | Prescaler 3.3V/5V 2/4/8 1100MHz 8-Pin SOIC N Rail - Rail/Tube (Alt: MC12093DG) RoHS: Compliant Min Qty: 175 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 588 Partner Stock |
|
$3.5464 / $4.2328 | Buy Now |
DISTI #
MC12093DG
|
Avnet Americas | Prescaler 3.3V/5V 2/4/8 1100MHz 8-Pin SOIC N Rail - Rail/Tube (Alt: MC12093DG) RoHS: Compliant Min Qty: 98 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Tube | 2735 Factory Stock |
|
$4.2443 / $4.7511 | Buy Now |
DISTI #
863-MC12093DG
|
Mouser Electronics | Prescaler 1.1GHz Low Power Prescaler w/ Standby RoHS: Compliant | 582 |
|
$3.9500 / $5.0800 | Buy Now |
DISTI #
V36:1790_07305609
|
Arrow Electronics | Prescaler 3.3V/5V Divide By 2/4/8 1100MHz 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Date Code: 2242 | Americas - 371 |
|
$3.7940 / $4.9640 | Buy Now |
DISTI #
V99:2348_07305609
|
Arrow Electronics | Prescaler 3.3V/5V Divide By 2/4/8 1100MHz 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Date Code: 2242 | Americas - 176 |
|
$4.2520 / $4.9380 | Buy Now |
DISTI #
70100146
|
RS | 1.1 GHz Divided by {2, 4, 8} Low Power Prescaler w/Stand-By Mode, Pb-Free SOIC8 | ON Semiconductor MC12093DG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.0700 / $5.9600 | RFQ |
|
Future Electronics | MC12093 Series 2.7 to 5.5 V ÷2 / ÷4 / ÷8 1.1 GHz Low Power Prescaler - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Container: Tube | 0Tube |
|
$3.7600 / $4.3900 | Buy Now |
|
Bristol Electronics | 121 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC12093DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC12093DG
onsemi
÷·2, ÷·4, ÷·8, 1.1 GHz Low Power Prescaler, SOIC-8 Narrow Body, 98-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | SELECTABLE DIVISION RATIO 4 AVAILABLE | |
Family | ECL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Logic IC Type | PRESCALER | |
Max Frequency@Nom-Sup | 1100000000 Hz | |
Moisture Sensitivity Level | 1 | |
Number of Data/Clock Inputs | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 4.5 mA | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
fmax-Min | 1100 MHz |
This table gives cross-reference parts and alternative options found for MC12093DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC12093DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC12093D | IC,PRESCALER,SOP,8PIN,PLASTIC | Freescale Semiconductor | MC12093DG vs MC12093D |
MC12093D | ECL SERIES, PRESCALER, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | MC12093DG vs MC12093D |
MC12093DR2 | Prescaler, ECL Series, 1-Func, Bipolar, PDSO8, PLASTIC, SO-8 | Motorola Semiconductor Products | MC12093DG vs MC12093DR2 |
MC12093DR2 | ECL SERIES, PRESCALER, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | MC12093DG vs MC12093DR2 |
MC12093DR2G | ÷·2, ÷·4, ÷·8, 1.1 GHz Low Power Prescaler, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC12093DG vs MC12093DR2G |