Part Details for MC12093DR2G by onsemi
Overview of MC12093DR2G by onsemi
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC12093DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC5961
|
Newark | Modulus Prescaler, 1.1Ghz, Nsoic-8, Clock Ic Type:Modulus Prescaler, Frequency:1.1Ghz, No. Of Outputs:1Outputs, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Clock Ic Case Style:Nsoic, No. Of Pins:8Pins, Operating Temperature Rohs Compliant: Yes |Onsemi MC12093DR2G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 595 |
|
$3.4300 / $4.7700 | Buy Now |
DISTI #
71J5451
|
Newark | Ic, prescaler, sop,8Pin, plastic Rohs Compliant: Yes |Onsemi MC12093DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.5300 / $3.2300 | Buy Now |
DISTI #
MC12093DR2GOSCT-ND
|
DigiKey | IC PRESCALER 8SOIC Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1927 In Stock |
|
$2.7565 / $5.4900 | Buy Now |
DISTI #
MC12093DR2G
|
Avnet Americas | Prescaler 3.3V/5V 2/4/8 1100MHz 8-Pin SOIC N T/R - Tape and Reel (Alt: MC12093DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$2.7497 / $3.0780 | Buy Now |
DISTI #
863-MC12093DR2G
|
Mouser Electronics | Prescaler 1.1GHz Low Power Prescaler w/ Standby RoHS: Compliant | 5967 |
|
$2.5000 / $4.2700 | Buy Now |
DISTI #
V79:2366_22403021
|
Arrow Electronics | Prescaler 3.3V/5V Divide By 2/4/8 1100MHz 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2128 | Americas - 1872 |
|
$2.2760 / $3.0850 | Buy Now |
DISTI #
V72:2272_07311142
|
Arrow Electronics | Prescaler 3.3V/5V Divide By 2/4/8 1100MHz 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Date Code: 2128 Container: Cut Strips | Americas - 476 |
|
$3.1160 / $3.2950 | Buy Now |
|
Future Electronics | MC12093 Series ÷2, ÷4, ÷8 1.1 GHz Low Power Prescaler with Stand-By Mode -SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$2.6600 | Buy Now |
DISTI #
66917444
|
Verical | Prescaler 3.3V/5V Divide By 2/4/8 1100MHz 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2128 | Americas - 1872 |
|
$2.2760 / $2.5010 | Buy Now |
DISTI #
58868179
|
Verical | Prescaler 3.3V/5V Divide By 2/4/8 1100MHz 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2128 | Americas - 476 |
|
$3.1160 / $3.2950 | Buy Now |
Part Details for MC12093DR2G
MC12093DR2G CAD Models
MC12093DR2G Part Data Attributes
|
MC12093DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC12093DR2G
onsemi
÷·2, ÷·4, ÷·8, 1.1 GHz Low Power Prescaler, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | SELECTABLE DIVISION RATIO 4 AVAILABLE | |
Family | ECL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Logic IC Type | PRESCALER | |
Max Frequency@Nom-Sup | 1100000000 Hz | |
Moisture Sensitivity Level | 1 | |
Number of Data/Clock Inputs | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 4.5 mA | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
fmax-Min | 1100 MHz |
Alternate Parts for MC12093DR2G
This table gives cross-reference parts and alternative options found for MC12093DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC12093DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC12093D | ECL SERIES, PRESCALER, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | MC12093DR2G vs MC12093D |
MC12093DR2 | Prescaler, ECL Series, 1-Func, Bipolar, PDSO8, PLASTIC, SO-8 | Motorola Semiconductor Products | MC12093DR2G vs MC12093DR2 |
MC12093DR1 | Prescaler, 1-Func, PDSO8, PLASTIC, SO-8 | Motorola Semiconductor Products | MC12093DR2G vs MC12093DR1 |
MC12093DR1 | PRESCALER, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | MC12093DR2G vs MC12093DR1 |
MC12093DR2 | ECL SERIES, PRESCALER, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | MC12093DR2G vs MC12093DR2 |
MC12093D | Prescaler | NXP Semiconductors | MC12093DR2G vs MC12093D |