Filter Your Search
1 - 1 of 1 results
|
MC12093DR2G
onsemi
|
$3.7747 | Yes | Active | 5 V | 1 | YES | SOP | 1.1 GHz | ECL | PRESCALER | ECL | SELECTABLE DIVISION RATIO 4 AVAILABLE | 1.1 GHz | 1 | TRUE | 4.5 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ONSEMI | SOIC-8 Narrow Body | SOIC-8 | 8 | 751-07 | compliant | EAR99 | 8542.39.00.01 | onsemi |