Part Details for MC1210-14R0-DBQ by RCD Components Inc
Overview of MC1210-14R0-DBQ by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC1210-14R0-DBQ
MC1210-14R0-DBQ CAD Models
MC1210-14R0-DBQ Part Data Attributes:
|
MC1210-14R0-DBQ
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC1210-14R0-DBQ
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 14ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 14 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for MC1210-14R0-DBQ
This table gives cross-reference parts and alternative options found for MC1210-14R0-DBQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1210-14R0-DBQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1210-14R0-DB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 14ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | MC1210-14R0-DBQ vs MC1210-14R0-DB |
CR-10DL6---14R | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 14ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | MC1210-14R0-DBQ vs CR-10DL6---14R |
CR-10DL7---14R | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 14ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | MC1210-14R0-DBQ vs CR-10DL7---14R |
CAS14D14R0CT | Fixed Resistor, 0.3333W, 14ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | MC1210-14R0-DBQ vs CAS14D14R0CT |
MC1210-14R0-DTW | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 14ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | MC1210-14R0-DBQ vs MC1210-14R0-DTW |
CR1210-4W-14R0DT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | MC1210-14R0-DBQ vs CR1210-4W-14R0DT |
RM14D14R0CTDK-X | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 14ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | MC1210-14R0-DBQ vs RM14D14R0CTDK-X |
CR-10DLF---14R | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 14ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | MC1210-14R0-DBQ vs CR-10DLF---14R |
CR1210D14RD50 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 14ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Ever Ohms Technology Co Ltd | MC1210-14R0-DBQ vs CR1210D14RD50 |
CR-10DLD---14R | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 14ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | MC1210-14R0-DBQ vs CR-10DLD---14R |