Part Details for MC1210-37R4-FB101W by RCD Components Inc
Overview of MC1210-37R4-FB101W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AMC1210IRHATG4 | Texas Instruments | 4 Channel Digital Filter for ADS120X family of modulators 40-VQFN -40 to 125 | |
AMC1210IRHAT | Texas Instruments | 4 Channel Digital Filter for delta-sigma modulators 40-VQFN -40 to 125 | |
AMC1210IRHAR | Texas Instruments | 4 Channel Digital Filter for delta-sigma modulators 40-VQFN -40 to 125 |
Part Details for MC1210-37R4-FB101W
MC1210-37R4-FB101W CAD Models
MC1210-37R4-FB101W Part Data Attributes
|
MC1210-37R4-FB101W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC1210-37R4-FB101W
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 37.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 37.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MC1210-37R4-FB101W
This table gives cross-reference parts and alternative options found for MC1210-37R4-FB101W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1210-37R4-FB101W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1210-4W-37R4FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 37.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | MC1210-37R4-FB101W vs CR1210-4W-37R4FSNT-13 |
MC1210-37R4-FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 37.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | MC1210-37R4-FB101W vs MC1210-37R4-FB |
MC1210P-37R4-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 37.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | MC1210-37R4-FB101W vs MC1210P-37R4-FB101 |
CR1210F37R4D50 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 37.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ever Ohms Technology Co Ltd | MC1210-37R4-FB101W vs CR1210F37R4D50 |
CR-10FHB--37R4 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 37.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | MC1210-37R4-FB101W vs CR-10FHB--37R4 |
RGC1210FTD37R4 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 37.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MC1210-37R4-FB101W vs RGC1210FTD37R4 |
RC1210K37R4FCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 37.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | MC1210-37R4-FB101W vs RC1210K37R4FCG |
WR10X37R4FBR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 37.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MC1210-37R4-FB101W vs WR10X37R4FBR |
RS1210K37R4FB | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 37.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | MC1210-37R4-FB101W vs RS1210K37R4FB |
CR1210-4W-37R4FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 37.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | MC1210-37R4-FB101W vs CR1210-4W-37R4FSNT |