Part Details for MC1210F106Z250CT by SPC Multicomp
Overview of MC1210F106Z250CT by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC1210F106Z250CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC3375
|
Newark | Cap, 10Uf, 25V, Mlcc, 1210, Capacitance:10Μf, Voltage(Dc):25V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:-20%, +80%, Dielectric Characteristic:Y5V, Product Range:-, Product Length:3.2Mm, Product Width:2.5Mm Rohs Compliant: Yes |Multicomp Pro MC1210F106Z250CT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 2000 |
|
$0.0850 | Buy Now |
DISTI #
33R0792
|
Newark | Cap, Mlcc, Y5V, 10Uf, 25V, 1210, Reel, Capacitance:10Μf, Voltage(Dc):25V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:-20%, +80%, Dielectric Characteristic:Y5V, Product Range:-, Product Length:3.2Mm Rohs Compliant: Yes |Multicomp Pro MC1210F106Z250CT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7 |
|
$0.2750 / $0.8180 | Buy Now |
Part Details for MC1210F106Z250CT
MC1210F106Z250CT CAD Models
MC1210F106Z250CT Part Data Attributes:
|
MC1210F106Z250CT
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC1210F106Z250CT
SPC Multicomp
Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -80/+30% TC, 10uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -80/+30% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |