Part Details for MC1210P-95R3-FB101Q by RCD Components Inc
Overview of MC1210P-95R3-FB101Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC1210P-95R3-FB101Q
MC1210P-95R3-FB101Q CAD Models
MC1210P-95R3-FB101Q Part Data Attributes
|
MC1210P-95R3-FB101Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC1210P-95R3-FB101Q
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 95.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
JESD-609 Code | e0 | |
Manufacturer Series | MC | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 95.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MC1210P (100PPM,F) | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MC1210P-95R3-FB101Q
This table gives cross-reference parts and alternative options found for MC1210P-95R3-FB101Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1210P-95R3-FB101Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1210AFX-95R3EAS | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 95.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | MC1210P-95R3-FB101Q vs CR1210AFX-95R3EAS |
CR-10FL7--95R3- | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 95.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SRT Resistor Technology Gmbh | MC1210P-95R3-FB101Q vs CR-10FL7--95R3- |
NRCS25F95R3TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 95.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | NIC Components Corp | MC1210P-95R3-FB101Q vs NRCS25F95R3TRF |
MC1210-95R3-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 95.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | MC1210P-95R3-FB101Q vs MC1210-95R3-FT101 |
CR1210-4W-95R3FPT | Fixed Resistor, 0.25W, 95.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | MC1210P-95R3-FB101Q vs CR1210-4W-95R3FPT |
MC1210-95R3-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 95.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RCD Components Inc | MC1210P-95R3-FB101Q vs MC1210-95R3-FT101W |
MC1210P-95R3-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 95.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | MC1210P-95R3-FB101Q vs MC1210P-95R3-FB101 |
RMC1/4-95R3FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 95.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | MC1210P-95R3-FB101Q vs RMC1/4-95R3FB |
MC1210-95R3-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 95.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | MC1210P-95R3-FB101Q vs MC1210-95R3-FBQ |
MC1210L6F95R3SE | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 95.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | SPC Multicomp | MC1210P-95R3-FB101Q vs MC1210L6F95R3SE |