MC14001BCLD
Description: NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, 632-08

Overview of MC14001BCLD by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Aerospace and Defense Automotive

Price & Stock for MC14001BCLD by Motorola Semiconductor Products

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   11
RFQ

CAD Models for MC14001BCLD by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC14001BCLD by Motorola Semiconductor Products

MC14001BCLD
Motorola Semiconductor Products
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
DIP, DIP14,.3
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
4000/14000/40000
JESD-30 Code
R-GDIP-T14
JESD-609 Code
e0
Length
19.495 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NOR GATE
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
250 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. MC14001BCLD
    Motorola Semiconductor Products
    NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, 632-08
    VS

Alternate Parts for MC14001BCLD

This table gives cross-reference parts and alternative options found for MC14001BCLD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14001BCLD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC14001BALD NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, 632-08 Motorola Semiconductor Products MC14001BCLD vs MC14001BALD
MC14001BCL NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products MC14001BCLD vs MC14001BCL
5962R9582605VCC 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 Intersil Corporation MC14001BCLD vs 5962R9582605VCC
MC14001BCPG 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 onsemi MC14001BCLD vs MC14001BCPG
CD4001BMN 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDIP14, DIP-14 Texas Instruments MC14001BCLD vs CD4001BMN
CD4001BFMSR 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, CDIP14 Intersil Corporation MC14001BCLD vs CD4001BFMSR
DV4001BN NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14, PLASTIC, DIP-14 avg Semiconductors MC14001BCLD vs DV4001BN
M38510/05252BCX NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, Teledyne e2v MC14001BCLD vs M38510/05252BCX
HD14001BP 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDIP14, DP-14 Renesas Electronics Corporation MC14001BCLD vs HD14001BP
5962R9582605VCC NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 Renesas Electronics Corporation MC14001BCLD vs 5962R9582605VCC
Part Number Description Manufacturer Compare
CD4093BFMSR 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, CDIP14 Intersil Corporation MC14001BCLD vs CD4093BFMSR
5962R9664102VCX 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, CDIP14 Intersil Corporation MC14001BCLD vs 5962R9664102VCX
HEF4023BDF IC 4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERDIP-14, Gate NXP Semiconductors MC14001BCLD vs HEF4023BDF
HEF4023BD IC 4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERDIP-14, Gate NXP Semiconductors MC14001BCLD vs HEF4023BD
CD4023CJ IC 4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14, Gate National Semiconductor Corporation MC14001BCLD vs CD4023CJ
CD4023BFSR NAND Gate, CMOS, CDIP14 Harris Semiconductor MC14001BCLD vs CD4023BFSR
CD4001BMN 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDIP14, DIP-14 Texas Instruments MC14001BCLD vs CD4001BMN
CD4012BD3 NAND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14, PACKAGE-14 Rochester Electronics LLC MC14001BCLD vs CD4012BD3
CD4012BF 4000/14000/40000 SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments MC14001BCLD vs CD4012BF
CD4001BCN_NL NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 Fairchild Semiconductor Corporation MC14001BCLD vs CD4001BCN_NL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC14001BCLD by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC14001BCLD by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of MC14001BCLD would you like to use for your alert(s)?
  • Please alert me when MC14001BCLD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC14001BCLD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC14001BCLD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC14001BCLD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC14001BCLD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC14001BCLD by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: