Part Details for MC14046BCL by Motorola Mobility LLC
Overview of MC14046BCL by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for MC14046BCL
MC14046BCL CAD Models
MC14046BCL Part Data Attributes
|
MC14046BCL
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC14046BCL
Motorola Mobility LLC
PHASE LOCKED LOOP, 1MHz, CDIP16, CERAMIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH TWO PHASE COMPARATORS | |
Analog IC - Other Type | PHASE LOCKED LOOP | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.495 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC14046BCL
This table gives cross-reference parts and alternative options found for MC14046BCL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14046BCL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4046BEE4 | CMOS Micropower Phase-Locked Loop 16-PDIP -55 to 125 | Texas Instruments | MC14046BCL vs CD4046BEE4 |
5962R9666402VEC | PHASE LOCKED LOOP, CDIP16 | Intersil Corporation | MC14046BCL vs 5962R9666402VEC |
5962R9666402VEX | Phase Locked Loop, CMOS, CDIP16 | Harris Semiconductor | MC14046BCL vs 5962R9666402VEX |
CD4046BCN | Phase Locked Loop, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Fairchild Semiconductor Corporation | MC14046BCL vs CD4046BCN |
CD4046BEX | Phase Locked Loop, CMOS, PDIP16 | Harris Semiconductor | MC14046BCL vs CD4046BEX |
CD4046BF3A | IC,PHASE-LOCKED LOOP,CMOS,DIP,16PIN,CERAMIC | Intersil Corporation | MC14046BCL vs CD4046BF3A |
5962R9666402VEC | Phase Locked Loop, CMOS, CDIP16 | Harris Semiconductor | MC14046BCL vs 5962R9666402VEC |
CD4046BDMSR | PHASE LOCKED LOOP, 1.4MHz, CDIP16 | Intersil Corporation | MC14046BCL vs CD4046BDMSR |
5962R9666402VEX | PHASE LOCKED LOOP, CDIP16 | Intersil Corporation | MC14046BCL vs 5962R9666402VEX |
CD4046BF | PLL/Frequency Synthesis Circuit, CMOS, CDIP16 | Thomson Consumer Electronics | MC14046BCL vs CD4046BF |