-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Phase Locked Loop, SO-16 WB, 1000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J1055
|
Newark | Ic, phase-Locked Loop, cmos, sop,16Pin, plastic Rohs Compliant: Yes |Onsemi MC14046BDWR2G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4810 / $0.6520 | Buy Now |
DISTI #
MC14046BDWR2GOSCT-ND
|
DigiKey | IC PHASE LOCK LOOP 16SOIC Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15375 In Stock |
|
$0.5605 / $1.4500 | Buy Now |
DISTI #
MC14046BDWR2G
|
Avnet Americas | PLL Single 16-Pin SOIC W T/R - Tape and Reel (Alt: MC14046BDWR2G) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.4697 / $0.5606 | Buy Now |
DISTI #
863-MC14046BDWR2G
|
Mouser Electronics | Phase Locked Loops - PLL LOG CMOS PLL RoHS: Compliant | 1882 |
|
$0.5600 / $1.3200 | Buy Now |
DISTI #
V72:2272_07304293
|
Arrow Electronics | Phase Locked Loop RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2202 Container: Cut Strips | Americas - 1460 |
|
$0.8346 / $0.8864 | Buy Now |
DISTI #
V79:2366_28619925
|
Arrow Electronics | Phase Locked Loop RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2229 | Americas - 1000 |
|
$0.5737 / $0.8263 | Buy Now |
|
Future Electronics | MC14046B Series 3 to 18 Vdc Phase Locked Loop - SOIC-16W RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Container: Cut Tape/Mini-Reel | 927Cut Tape/Mini-Reel |
|
$0.9450 / $1.2700 | Buy Now |
|
Future Electronics | MC14046B Series 3 to 18 Vdc Phase Locked Loop - SOIC-16W RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.5350 / $0.5750 | Buy Now |
|
Future Electronics | MC14046B Series 3 to 18 Vdc Phase Locked Loop - SOIC-16W RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.5350 / $0.5750 | Buy Now |
|
Rochester Electronics | Phase Locked Loop, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 16036 |
|
$0.4695 / $0.5524 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC14046BDWR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14046BDWR2G
onsemi
Phase Locked Loop, SO-16 WB, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SO-16 WB | |
Pin Count | 16 | |
Manufacturer Package Code | 751G-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | IT CAN ALSO OPERATE AT 10V OR 15V NOMINAL | |
Analog IC - Other Type | PHASE LOCKED LOOP | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for MC14046BDWR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14046BDWR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14046BDWR2 | PHASE LOCKED LOOP, PDSO16, SOIC-16 | Motorola Mobility LLC | MC14046BDWR2G vs MC14046BDWR2 |
MC14046BDWG | Phase Locked Loop, SO-16 WB, 47-TUBE | onsemi | MC14046BDWR2G vs MC14046BDWG |
MC14046BDWR2 | PHASE LOCKED LOOP, 0.5MHz, PDSO16, PLASTIC, SOIC-16 | onsemi | MC14046BDWR2G vs MC14046BDWR2 |
MC14046BDW | PHASE LOCKED LOOP, 0.5MHz, PDSO16, PLASTIC, SOIC-16 | onsemi | MC14046BDWR2G vs MC14046BDW |