MC14050BCLD
Description: Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16, 620-09

Overview of MC14050BCLD by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Financial Technology (Fintech) Computing and Data Storage Telecommunications Medical Imaging Communication and Networking Automotive

Price & Stock for MC14050BCLD by Motorola Semiconductor Products

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   515
RFQ
Quest Components Logic Circuit, HEX Buffer, CMOS, 16 Pin, Ceramic, DIP 12
  • 1 $10.5000
  • 4 $7.7000
  • 11 $7.0000
$7.0000 / $10.5000 Buy Now

CAD Models for MC14050BCLD by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC14050BCLD by Motorola Semiconductor Products

MC14050BCLD
Motorola Semiconductor Products
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
DIP, DIP16,.3
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
CMOS-TTL LEVEL TRANSLATOR
Family
4000/14000/40000
JESD-30 Code
R-GDIP-T16
JESD-609 Code
e0
Length
19.3 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUFFER
Number of Functions
6
Number of Inputs
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
80 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
4.19 mm
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. MC14050BCLD
    Motorola Semiconductor Products
    Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16, 620-09
    VS

Alternate Parts for MC14050BCLD

This table gives cross-reference parts and alternative options found for MC14050BCLD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14050BCLD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC14050BALDS Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16, 620-09 Motorola Semiconductor Products MC14050BCLD vs MC14050BALDS
MC14050BCPD 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, PDIP16, PLASTIC, DIP-16 Motorola Mobility LLC MC14050BCLD vs MC14050BCPD
MC14050BCPD Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP16, PLASTIC, DIP-16 Motorola Semiconductor Products MC14050BCLD vs MC14050BCPD
MC14050BALDS 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP16, 620-09 Motorola Mobility LLC MC14050BCLD vs MC14050BALDS
MC14050BAL Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16, 620-09 Motorola Semiconductor Products MC14050BCLD vs MC14050BAL
MC14050BCLDS 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP16, 620-09 Motorola Mobility LLC MC14050BCLD vs MC14050BCLDS
MC14050BALD Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16, 620-09 Motorola Semiconductor Products MC14050BCLD vs MC14050BALD
Part Number Description Manufacturer Compare
HEF4050BPB 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, PDIP16 NXP Semiconductors MC14050BCLD vs HEF4050BPB
CD4010MJ IC 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP16, CERAMIC, DIP-16, Gate National Semiconductor Corporation MC14050BCLD vs CD4010MJ
HEF4050BDF 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP16, CERDIP-16 NXP Semiconductors MC14050BCLD vs HEF4050BDF
CD4050BCM Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation MC14050BCLD vs CD4050BCM
MC14050BALDS Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16, 620-09 Motorola Semiconductor Products MC14050BCLD vs MC14050BALDS
CD4050BF Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16 Harris Semiconductor MC14050BCLD vs CD4050BF
GD4050BJ Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16, Goldstar Electron Co Ltd MC14050BCLD vs GD4050BJ
HEF4050BT,653 HEF4050B - Hex non-inverting buffers@en-us SOP 16-Pin Nexperia MC14050BCLD vs HEF4050BT,653
JM38510/05554BEA 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP16 Intersil Corporation MC14050BCLD vs JM38510/05554BEA
CD4010CJ 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP16, CERAMIC, DIP-16 Texas Instruments MC14050BCLD vs CD4010CJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC14050BCLD by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC14050BCLD by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of MC14050BCLD would you like to use for your alert(s)?
  • Please alert me when MC14050BCLD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC14050BCLD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC14050BCLD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC14050BCLD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC14050BCLD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC14050BCLD by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: