Part Details for MC14060BDTR2G by onsemi
Overview of MC14060BDTR2G by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC14060BDTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC4504
|
Newark | Binary Ripple Counter, 14Bit, Tssop-16, Logic Family/Base Number:Mc14060, Counter Type:Binary Ripple, Clock Frequency:12Mhz, Count Maximum:16383, Logic Case Style:Tssop, No. Of Pins:16Pins, Supply Voltage Min:3V, Supply Voltage Rohs Compliant: Yes |Onsemi MC14060BDTR2G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6701 |
|
$0.3630 / $0.9150 | Buy Now |
DISTI #
42K0526
|
Newark | Ic, counter, up,14-Bit Binary, cmos, tssop,16Pin, plastic |Onsemi MC14060BDTR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3020 / $0.4020 | Buy Now |
DISTI #
MC14060BDTR2GOSCT-ND
|
DigiKey | IC BINARY COUNTER 14BIT 16TSSOP Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2920 / $0.8800 | Buy Now |
DISTI #
MC14060BDTR2G
|
Avnet Americas | Counter/Divider Single 14-Bit Binary UP 16-Pin TSSOP T/R - Tape and Reel (Alt: MC14060BDTR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1918 / $0.2290 | Buy Now |
DISTI #
863-MC14060BDTR2G
|
Mouser Electronics | Counter Shift Registers LOG CMOS COUNTER 14BIT RoHS: Compliant | 1665 |
|
$0.2900 / $0.9000 | Buy Now |
|
Future Electronics | MC14060B Series 3 to 18 Vdc SMT 14-Bit Binary Counter and Oscillator - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.2850 / $0.3050 | Buy Now |
|
Future Electronics | MC14060B Series 3 to 18 Vdc SMT 14-Bit Binary Counter and Oscillator - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2850 / $0.3050 | Buy Now |
|
Rochester Electronics | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 195505 |
|
$0.2896 / $0.3407 | Buy Now |
DISTI #
MC14060BDTR2G
|
Avnet Asia | Counter/Divider Single 14-Bit Binary UP 16-Pin TSSOP T/R (Alt: MC14060BDTR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days | 0 |
|
$0.1820 / $0.2036 | Buy Now |
DISTI #
MC14060BDTR2G
|
Avnet Silica | Counter/Divider Single 14-Bit Binary UP 16-Pin TSSOP T/R (Alt: MC14060BDTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MC14060BDTR2G
MC14060BDTR2G CAD Models
MC14060BDTR2G Part Data Attributes:
|
MC14060BDTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14060BDTR2G
onsemi
14-Stage Binary Counter/Oscillator, TSSOP-16, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 948F-01 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | onsemi | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 3500000 Hz | |
Mode of Operation | ASYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 740 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | NEGATIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 12 MHz |
Alternate Parts for MC14060BDTR2G
This table gives cross-reference parts and alternative options found for MC14060BDTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14060BDTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14060BDTR2 | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, PDSO16, LEAD FREE, PLASTIC, TSSOP-16 | Rochester Electronics LLC | MC14060BDTR2G vs MC14060BDTR2 |
MC14060BDTR2 | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, LEAD FREE, PLASTIC, TSSOP-16 | onsemi | MC14060BDTR2G vs MC14060BDTR2 |