Part Details for MC14069UBCP by Rochester Electronics LLC
Overview of MC14069UBCP by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for MC14069UBCP
MC14069UBCP CAD Models
MC14069UBCP Part Data Attributes
|
MC14069UBCP
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC14069UBCP
Rochester Electronics LLC
Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP14, PLASTIC, DIP-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | PLASTIC, DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T14 | |
Length | 18.86 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 125 ns | |
Seated Height-Max | 4.69 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC14069UBCP
This table gives cross-reference parts and alternative options found for MC14069UBCP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14069UBCP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14069BAL | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | MC14069UBCP vs MC14069BAL |
NLV14049UBDG | Hex Inverter, SOIC 16 LEAD, 48-TUBE, Automotive Qualified | onsemi | MC14069UBCP vs NLV14049UBDG |
MM74HC4049N_NL | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDIP16, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-16 | Fairchild Semiconductor Corporation | MC14069UBCP vs MM74HC4049N_NL |
CD4009UBPWG4 | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16, GREEN, PLASTIC, TSSOP-16 | Rochester Electronics LLC | MC14069UBCP vs CD4009UBPWG4 |
MC14049UBFELG | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16, EIAJ, PLASTIC, SOIC-16 | Rochester Electronics LLC | MC14069UBCP vs MC14049UBFELG |
GD74HC05D | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14, SOP-14 | LG Semicon Co Ltd | MC14069UBCP vs GD74HC05D |
HCF4049UBF | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | STMicroelectronics | MC14069UBCP vs HCF4049UBF |
NLVHCT366ADTR2G | Hex buffer/line driver, 3-state, inverting, TTL, 2500-REEL, Automotive Qualified | onsemi | MC14069UBCP vs NLVHCT366ADTR2G |
UCD4049BL-P16-R | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16, LEAD FREE, TSSOP-16 | Unisonic Technologies Co Ltd | MC14069UBCP vs UCD4049BL-P16-R |
MM74C906MX_NL | Inverter, CMOS Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | MC14069UBCP vs MM74C906MX_NL |