There are no models available for this part yet.
Overview of MC14077BDR2G by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 19 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Aerospace and Defense
Automotive
Price & Stock for MC14077BDR2G by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45J1081
|
Newark | Ic, logic Gate, quad 2-Input Xnor, cmos, sop,14Pin, plastic Rohs Compliant: Yes |Onsemi MC14077BDR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2030 / $0.2700 | Buy Now | |
DISTI #
98AC1732
|
Newark | Log Cmos Gate Exclsv Nor Rohs Compliant: Yes |Onsemi MC14077BDR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2030 / $0.2700 | Buy Now | |
DISTI #
MC14077BDR2GOSCT-ND
|
DigiKey | IC GATE XNOR 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12836 In Stock |
|
$0.1959 / $0.5900 | Buy Now | |
DISTI #
MC14077BDR2G
|
Avnet Americas | XNOR Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: MC14077BDR2G) RoHS: Compliant Min Qty: 1596 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 59194 Partner Stock |
|
$0.1943 / $0.2319 | Buy Now | |
DISTI #
MC14077BDR2G
|
Avnet Americas | XNOR Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: MC14077BDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1857 | Buy Now | |
DISTI #
863-MC14077BDR2G
|
Mouser Electronics | Logic Gates 3-18V Quad XNOR RoHS: Compliant | 1171 |
|
$0.1950 / $0.3900 | Buy Now | |
Future Electronics | MC14077B Series 3 to 18 V Quad Exclusive NOR Gate - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.1770 / $0.1890 | Buy Now | ||
Future Electronics | MC14077B Series 3 to 18 V Quad Exclusive NOR Gate - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.1820 / $0.1980 | Buy Now | ||
Onlinecomponents.com | Quad Exclusive NOR Gate | 0 |
|
$0.1912 / $0.2145 | Buy Now | ||
DISTI #
84434847
|
Verical | XNOR Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2414 | Americas - 5000 |
|
$0.1946 | Buy Now |
CAD Models for MC14077BDR2G by onsemi
Part Data Attributes for MC14077BDR2G by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
SOIC-14 NB
|
Package Description
|
SOIC-14
|
Pin Count
|
14
|
Manufacturer Package Code
|
751A-03
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Family
|
4000/14000/40000
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e3
|
Length
|
8.65 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
XNOR GATE
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
4
|
Number of Inputs
|
2
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP14,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Prop. Delay@Nom-Sup
|
350 ns
|
Propagation Delay (tpd)
|
350 ns
|
Qualification Status
|
Not Qualified
|
Schmitt Trigger
|
NO
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max (Vsup)
|
18 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.9 mm
|
Alternate Parts for MC14077BDR2G
This table gives cross-reference parts and alternative options found for MC14077BDR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14077BDR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14077BD | 4000/14000/40000 SERIES, QUAD 2-INPUT XNOR GATE, PDSO14, SOIC-14 | onsemi | MC14077BDR2G vs MC14077BD |
HEF4077BT,653 | HEF4077B - Quad 2-input EXCLUSIVE-NOR gate@en-us SOIC 14-Pin | Nexperia | MC14077BDR2G vs HEF4077BT,653 |
MC14077BDG | Quad Exclusive NOR Gate, SOIC-14 NB, 55-TUBE | onsemi | MC14077BDR2G vs MC14077BDG |
MC14077BF | 4000/14000/40000 SERIES, QUAD 2-INPUT XNOR GATE, PDSO14, EIAJ, PLASTIC, SOIC-14 | onsemi | MC14077BDR2G vs MC14077BF |
MC14077BDR2 | 4000/14000/40000 SERIES, QUAD 2-INPUT XNOR GATE, PDSO14, SOIC-14 | onsemi | MC14077BDR2G vs MC14077BDR2 |
HEF4077BT,652 | HEF4077B - Quad 2-input EXCLUSIVE-NOR gate@en-us SOIC 14-Pin | Nexperia | MC14077BDR2G vs HEF4077BT,652 |
Related Parts for MC14077BDR2G
-
MC14077BDGGates
-
MC74VHCT373ADWRGBus Driver/Transceivers
-
MB9AF132LBPMC1-G-SNE2Microcontrollers
-
PSMN4R8-100BSEJPower Field-Effect Transistors
-
NCP3064DR2GSwitching Regulator or Controllers
-
UVK1H220MDDFixed Capacitors
-
MBRD340RLRectifier Diodes
-
MC33761SNT1-025GLinear Regulator ICs
-
TLV2373IDOperational Amplifiers