Part Details for MC14094BDTR2G by onsemi
Overview of MC14094BDTR2G by onsemi
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Energy and Power Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for MC14094BDTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC5976
|
Newark | Shift Register, 8Bit, Sipo, Tssop-16, Logic Family/Base Number:Mc14094B, Shift Register Function:Serial To Parallel, No. Of Elements:1 Element, No. Of Bits Per Element:8Bit, Logic Case Style:Tssop, No. Of Pins:16Pins, Supply Rohs Compliant: Yes |Onsemi MC14094BDTR2G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2890 / $0.6600 | Buy Now |
DISTI #
42K0543
|
Newark | Ic, shift Register, cmos, tssop,16Pin, plastic |Onsemi MC14094BDTR2G RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2710 / $0.3610 | Buy Now |
DISTI #
MC14094BDTR2GOSCT-ND
|
DigiKey | IC SHIFT REGISTER 8STAGE 16TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3500 In Stock |
|
$0.2617 / $1.2500 | Buy Now |
DISTI #
MC14094BDTR2G
|
Avnet Americas | Shift Register/Latch Single 8-Bit Serial to Serial/Parallel 16-Pin TSSOP T/R - Tape and Reel (Alt: MC14094BDTR2G) RoHS: Compliant Min Qty: 1194 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 63352 Partner Stock |
|
$0.2597 / $0.3099 | Buy Now |
DISTI #
MC14094BDTR2G
|
Avnet Americas | Shift Register/Latch Single 8-Bit Serial to Serial/Parallel 16-Pin TSSOP T/R - Tape and Reel (Alt: MC14094BDTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 2500 Partner Stock |
|
$0.2480 / $0.2960 | Buy Now |
DISTI #
MC14094BDTR2G
|
Avnet Americas | Shift Register/Latch Single 8-Bit Serial to Serial/Parallel 16-Pin TSSOP T/R - Tape and Reel (Alt: MC14094BDTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 2500 Factory Stock |
|
$0.1720 / $0.2053 | Buy Now |
DISTI #
863-MC14094BDTR2G
|
Mouser Electronics | Counter Shift Registers 3-18V 8-Bit Shift/Store RoHS: Compliant | 2443 |
|
$0.2600 / $0.4100 | Buy Now |
DISTI #
70339960
|
RS | Shift Register 8-Bit 3-State TSSOP16 | ON Semiconductor MC14094BDTR2G RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2560 / $0.3010 | RFQ |
|
Future Electronics | MC14094B Series 3 to 18 Vdc 8-Stage Shift/Store Register - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.2500 / $0.2700 | Buy Now |
|
Onlinecomponents.com | Shift Register/Latch Single 8-Bit Serial to Serial/Parallel Automotive 16-Pin TSSOP T/R | 0 |
|
$0.2484 / $0.2751 | Buy Now |
Part Details for MC14094BDTR2G
MC14094BDTR2G CAD Models
MC14094BDTR2G Part Data Attributes
|
MC14094BDTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14094BDTR2G
onsemi
8-Bit Storage/Shift Register with Three-State Outputs, TSSOP-16, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-16 | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 948F-01 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Count Direction | RIGHT | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 1250000 Hz | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 840 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 3 MHz |