There are no models available for this part yet.
Overview of MC141620FU by Motorola Mobility LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for MC141620FU by Motorola Mobility LLC
Part Data Attributes for MC141620FU by Motorola Mobility LLC
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOTOROLA INC
|
Part Package Code
|
QFP
|
Package Description
|
QFP, QFP48,.6SQ,32
|
Pin Count
|
48
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Consumer IC Type
|
Y/C SEPARATOR IC
|
JESD-30 Code
|
S-PQFP-G48
|
JESD-609 Code
|
e0
|
Length
|
12 mm
|
Number of Functions
|
1
|
Number of Terminals
|
48
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-20 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QFP
|
Package Equivalence Code
|
QFP48,.6SQ,32
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.55 mm
|
Supply Current-Max
|
75 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL EXTENDED
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
QUAD
|
Width
|
12 mm
|
Alternate Parts for MC141620FU
This table gives cross-reference parts and alternative options found for MC141620FU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC141620FU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC141625FU | Y/C Separator IC, PQFP48, QFP-48 | Motorola Semiconductor Products | MC141620FU vs MC141625FU |
MC141627FT | Y/C Separator IC, PQFP48, QFP-48 | Motorola Semiconductor Products | MC141620FU vs MC141627FT |
TB1305FG | IC SYNC SEPARATOR IC, PQFP48, 10 X 14 MM, 0.80 MM PITCH, PLASTIC, QFP-48, Signal Separator IC | Toshiba America Electronic Components | MC141620FU vs TB1305FG |