There are no models available for this part yet.
Overview of MC14511BFELG by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MC14511BFELG by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AK4327
|
Newark | Mc14511Bfelg, Motor Driver Ic |Onsemi MC14511BFELG RoHS: Not Compliant Min Qty: 980 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4880 / $0.5300 | Buy Now | |
DISTI #
MC14511BFELG
|
Avnet Americas | Latch/Decoder/Driver Single 4-to-7 16-Pin SO EIAJ T/R - Tape and Reel (Alt: MC14511BFELG) RoHS: Compliant Min Qty: 972 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 57946 Partner Stock |
|
$0.3192 / $0.3810 | Buy Now | |
Rochester Electronics | Seven Segment Decoder/Driver, CMOS Series, True Output, CMOS, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 57946 |
|
$0.3191 / $0.3754 | Buy Now |
CAD Models for MC14511BFELG by onsemi
Part Data Attributes for MC14511BFELG by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
SOIC
|
Package Description
|
SOEIAJ-16
|
Pin Count
|
16
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Family
|
CMOS
|
Input Conditioning
|
LATCHED
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e4
|
Length
|
10.2 mm
|
Logic IC Type
|
SEVEN SEGMENT DECODER/DRIVER
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Propagation Delay (tpd)
|
1440 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.05 mm
|
Supply Voltage-Max (Vsup)
|
18 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
5.275 mm
|
Alternate Parts for MC14511BFELG
This table gives cross-reference parts and alternative options found for MC14511BFELG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14511BFELG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14511BFR1 | 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDSO16, EIAJ, SOP-16 | onsemi | MC14511BFELG vs MC14511BFR1 |
MC14511BFR2 | 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDSO16, EIAJ, SOP-16 | onsemi | MC14511BFELG vs MC14511BFR2 |
MC14511BFG | CMOS SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDSO16, LEAD FREE, SOEIAJ-16 | onsemi | MC14511BFELG vs MC14511BFG |
CD4511BNSRE4 | 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, SOP-16 | Texas Instruments | MC14511BFELG vs CD4511BNSRE4 |
MC14511BF | CMOS SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDSO16, SOEIAJ-16 | onsemi | MC14511BFELG vs MC14511BF |
CD4511BNSRG4 | CMOS BCD-to-7-Segment LED Latch Decoder Drivers 16-SO -55 to 125 | Texas Instruments | MC14511BFELG vs CD4511BNSRG4 |
MC14511BFEL | CMOS SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDSO16, SOEIAJ-16 | onsemi | MC14511BFELG vs MC14511BFEL |