-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Programmable Timer Oscillator, SOIC-14 NB, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J1125
|
Newark | Ic,timer,cmos,sop,14Pin,plastic Rohs Compliant: Yes |Onsemi MC14541BDR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2420 / $0.3230 | Buy Now |
DISTI #
50AC5982
|
Newark | Timer/Oscillator, 6Mhz, Soic-14, Frequency:6Mhz, Supply Voltage Min:3V, Supply Voltage Max:18V, Digital Ic Case:Soic, No. Of Pins:14Pins, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Product Range:-, Phthalates Rohs Compliant: Yes |Onsemi MC14541BDR2G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3330 / $0.7240 | Buy Now |
DISTI #
MC14541BDR2GOSCT-ND
|
DigiKey | IC OSC PROG TIMER 3MHZ 14SOIC Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
504 In Stock |
|
$0.2368 / $0.7100 | Buy Now |
DISTI #
MC14541BDR2G
|
Avnet Americas | Programmable Timer Single 14-Pin SOIC T/R - Tape and Reel (Alt: MC14541BDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1647 / $0.1965 | Buy Now |
DISTI #
863-MC14541BDR2G
|
Mouser Electronics | Timers & Support Products LOG CMOS OSILATR TIMER RoHS: Compliant | 193 |
|
$0.2310 / $0.6800 | Buy Now |
DISTI #
E02:0323_00018013
|
Arrow Electronics | Programmable Timer Single -55°C 125°C 14-Pin SOIC N T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Date Code: 2409 | Europe - 27500 |
|
$0.2169 / $0.2271 | Buy Now |
|
Future Electronics | MC14541B Series 18 V Surface Mount Programmable Timer Clock - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.2250 / $0.2450 | Buy Now |
|
Future Electronics | MC14541B Series 18 V Surface Mount Programmable Timer Clock - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2250 / $0.2450 | Buy Now |
DISTI #
7936189
|
Verical | Programmable Timer Single -55°C 125°C 14-Pin SOIC N T/R Min Qty: 2500 Package Multiple: 2500 | Americas - 27500 |
|
$0.2164 / $0.2266 | Buy Now |
|
Bristol Electronics | 10000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC14541BDR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14541BDR2G
onsemi
Programmable Timer Oscillator, SOIC-14 NB, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | onsemi | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 14 | |
Number of Timers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |
This table gives cross-reference parts and alternative options found for MC14541BDR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14541BDR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4541BT-T | IC 1 TIMER(S), PROGRAMMABLE TIMER, PDSO14, Timer or RTC | NXP Semiconductors | MC14541BDR2G vs HEF4541BT-T |
HEF4541BT,653 | HEF4541B - Programmable timer@en-us SOIC 14-Pin | Nexperia | MC14541BDR2G vs HEF4541BT,653 |
MC14541BDR2 | 1 TIMER(S), PROGRAMMABLE TIMER, PDSO14, PLASTIC, SOIC-14 | onsemi | MC14541BDR2G vs MC14541BDR2 |
HEF4541BT,653 | HEF4541B - Programmable timer SOIC 14-Pin | NXP Semiconductors | MC14541BDR2G vs HEF4541BT,653 |
HEF4541BT/T3 | IC 1 TIMER(S), PROGRAMMABLE TIMER, PDSO14, PLASTIC, SO-14, Timer or RTC | NXP Semiconductors | MC14541BDR2G vs HEF4541BT/T3 |
HEF4541BT,512 | HEF4541B - Programmable timer SOIC 14-Pin | NXP Semiconductors | MC14541BDR2G vs HEF4541BT,512 |
HEF4541BT | IC 1 TIMER(S), PROGRAMMABLE TIMER, PDSO14, PLASTIC, SO-14, Timer or RTC | NXP Semiconductors | MC14541BDR2G vs HEF4541BT |
HEF4541BT,512 | HEF4541B - Programmable timer@en-us SOIC 14-Pin | Nexperia | MC14541BDR2G vs HEF4541BT,512 |