Part Details for MC14553BCL by Motorola Semiconductor Products
Overview of MC14553BCL by Motorola Semiconductor Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC14553BCL
MC14553BCL CAD Models
MC14553BCL Part Data Attributes
|
MC14553BCL
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC14553BCL
Motorola Semiconductor Products
Decade Counter, 4000/14000/40000 Series, Synchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, CDIP16, CERAMIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 3 DIGIT COUNTER WITH OUTPUT LATCH MULTIPLEXER; BUILT-IN OSCILLATOR; GATED CLOCK | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.495 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | DECADE COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 1800 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 0.9 MHz |
Alternate Parts for MC14553BCL
This table gives cross-reference parts and alternative options found for MC14553BCL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14553BCL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14553BCLD | 4000/14000/40000 SERIES, SYN NEGATIVE EDGE TRIGGERED 12-BIT UP DECADE COUNTER, CDIP16, 620-09 | Motorola Mobility LLC | MC14553BCL vs MC14553BCLD |
MC14553BCL | 4000/14000/40000 SERIES, SYN NEGATIVE EDGE TRIGGERED 12-BIT UP DECADE COUNTER, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | MC14553BCL vs MC14553BCL |
MC14553BCP | 4000/14000/40000 SERIES, SYN NEGATIVE EDGE TRIGGERED 12-BIT UP DECADE COUNTER, PDIP16, PLASTIC, DIP-16 | onsemi | MC14553BCL vs MC14553BCP |
MC14553BCPDS | 4000/14000/40000 SERIES, SYN NEGATIVE EDGE TRIGGERED 12-BIT UP DECADE COUNTER, PDIP16, 648-06 | Motorola Mobility LLC | MC14553BCL vs MC14553BCPDS |
MC14553BALDS | 4000/14000/40000 SERIES, SYN NEGATIVE EDGE TRIGGERED 12-BIT UP DECADE COUNTER, CDIP16, 620-09 | Motorola Mobility LLC | MC14553BCL vs MC14553BALDS |
MC14553BALD | 4000/14000/40000 SERIES, SYN NEGATIVE EDGE TRIGGERED 12-BIT UP DECADE COUNTER, CDIP16, 620-09 | Motorola Mobility LLC | MC14553BCL vs MC14553BALD |
MC14553BAL | Decade Counter, 4000/14000/40000 Series, Synchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, CDIP16, 620-09 | Motorola Semiconductor Products | MC14553BCL vs MC14553BAL |
MC14553BCLDS | 4000/14000/40000 SERIES, SYN NEGATIVE EDGE TRIGGERED 12-BIT UP DECADE COUNTER, CDIP16, 620-09 | Motorola Mobility LLC | MC14553BCL vs MC14553BCLDS |
MC14553BAL | 4000/14000/40000 SERIES, SYN NEGATIVE EDGE TRIGGERED 12-BIT UP DECADE COUNTER, CDIP16, 620-09 | Motorola Mobility LLC | MC14553BCL vs MC14553BAL |
MC14553BCP | 4000/14000/40000 SERIES, SYN NEGATIVE EDGE TRIGGERED 12-BIT UP DECADE COUNTER, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | MC14553BCL vs MC14553BCP |