Part Details for MC14553BCPD by Motorola Mobility LLC
Overview of MC14553BCPD by Motorola Mobility LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for MC14553BCPD
MC14553BCPD CAD Models
MC14553BCPD Part Data Attributes
|
MC14553BCPD
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC14553BCPD
Motorola Mobility LLC
4000/14000/40000 SERIES, SYN NEGATIVE EDGE TRIGGERED 12-BIT UP DECADE COUNTER, PDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 3 DIGIT COUNTER WITH OUTPUT LATCH MULTIPLEXER; BUILT-IN OSCILLATOR; GATED CLOCK | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | DECADE COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 1800 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 0.9 MHz |
Alternate Parts for MC14553BCPD
This table gives cross-reference parts and alternative options found for MC14553BCPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14553BCPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD14553BP | 4000/14000/40000 SERIES, SYN NEGATIVE EDGE TRIGGERED 12-BIT UP DECADE COUNTER, PDIP16, DP-16 | Renesas Electronics Corporation | MC14553BCPD vs HD14553BP |
HD14553BP | Decade Counter, 4000/14000/40000 Series, Synchronous, Negative Edge Triggered, 12-Bit, Up Direction, PDIP16, DP-16 | Hitachi Ltd | MC14553BCPD vs HD14553BP |
MC14553BALDS | 4000/14000/40000 SERIES, SYN NEGATIVE EDGE TRIGGERED 12-BIT UP DECADE COUNTER, CDIP16, 620-09 | Motorola Mobility LLC | MC14553BCPD vs MC14553BALDS |
MC14553BCPDS | 4000/14000/40000 SERIES, SYN NEGATIVE EDGE TRIGGERED 12-BIT UP DECADE COUNTER, PDIP16, 648-06 | Motorola Mobility LLC | MC14553BCPD vs MC14553BCPDS |
MC14553BCP | 4000/14000/40000 SERIES, SYN NEGATIVE EDGE TRIGGERED 12-BIT UP DECADE COUNTER, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | MC14553BCPD vs MC14553BCP |
MC14553BCP | 4000/14000/40000 SERIES, SYN NEGATIVE EDGE TRIGGERED 12-BIT UP DECADE COUNTER, PDIP16, PLASTIC, DIP-16 | onsemi | MC14553BCPD vs MC14553BCP |
MC14553BAL | Decade Counter, 4000/14000/40000 Series, Synchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, CDIP16, 620-09 | Motorola Semiconductor Products | MC14553BCPD vs MC14553BAL |
MC14553BALDS | Decade Counter, 4000/14000/40000 Series, Synchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, CDIP16, 620-09 | Motorola Semiconductor Products | MC14553BCPD vs MC14553BALDS |
MC14553BALD | 4000/14000/40000 SERIES, SYN NEGATIVE EDGE TRIGGERED 12-BIT UP DECADE COUNTER, CDIP16, 620-09 | Motorola Mobility LLC | MC14553BCPD vs MC14553BALD |
MC14553BCLDS | 4000/14000/40000 SERIES, SYN NEGATIVE EDGE TRIGGERED 12-BIT UP DECADE COUNTER, CDIP16, 620-09 | Motorola Mobility LLC | MC14553BCPD vs MC14553BCLDS |