Part Details for MC14553BCPDS by Motorola Mobility LLC
Overview of MC14553BCPDS by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC14553BCPDS
MC14553BCPDS CAD Models
MC14553BCPDS Part Data Attributes:
|
MC14553BCPDS
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC14553BCPDS
Motorola Mobility LLC
4000/14000/40000 SERIES, SYN NEGATIVE EDGE TRIGGERED 12-BIT UP DECADE COUNTER, PDIP16, 648-06
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 3 DIGIT COUNTER WITH OUTPUT LATCH MULTIPLEXER | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 20.07 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | DECADE COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 1800 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.69 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 0.9 MHz |
Alternate Parts for MC14553BCPDS
This table gives cross-reference parts and alternative options found for MC14553BCPDS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14553BCPDS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14553BALDS | Decade Counter, 4000/14000/40000 Series, Synchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, CDIP16, 620-09 | Motorola Semiconductor Products | MC14553BCPDS vs MC14553BALDS |
MC14553BCP | 4000/14000/40000 SERIES, SYN NEGATIVE EDGE TRIGGERED 12-BIT UP DECADE COUNTER, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | MC14553BCPDS vs MC14553BCP |
MC14553BCPG | 4000/14000/40000 SERIES, SYN NEGATIVE EDGE TRIGGERED 12-BIT UP DECADE COUNTER, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | onsemi | MC14553BCPDS vs MC14553BCPG |
MC14553BALDS | 4000/14000/40000 SERIES, SYN NEGATIVE EDGE TRIGGERED 12-BIT UP DECADE COUNTER, CDIP16, 620-09 | Motorola Mobility LLC | MC14553BCPDS vs MC14553BALDS |
MC14553BCLD | 4000/14000/40000 SERIES, SYN NEGATIVE EDGE TRIGGERED 12-BIT UP DECADE COUNTER, CDIP16, 620-09 | Motorola Mobility LLC | MC14553BCPDS vs MC14553BCLD |
MC14553BCL | 4000/14000/40000 SERIES, SYN NEGATIVE EDGE TRIGGERED 12-BIT UP DECADE COUNTER, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | MC14553BCPDS vs MC14553BCL |
MC14553BAL | 4000/14000/40000 SERIES, SYN NEGATIVE EDGE TRIGGERED 12-BIT UP DECADE COUNTER, CDIP16, 620-09 | Motorola Mobility LLC | MC14553BCPDS vs MC14553BAL |
MC14553BAL | Decade Counter, 4000/14000/40000 Series, Synchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, CDIP16, 620-09 | Motorola Semiconductor Products | MC14553BCPDS vs MC14553BAL |
MC14553BCL | Decade Counter, 4000/14000/40000 Series, Synchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | MC14553BCPDS vs MC14553BCL |
MC14553BALD | 4000/14000/40000 SERIES, SYN NEGATIVE EDGE TRIGGERED 12-BIT UP DECADE COUNTER, CDIP16, 620-09 | Motorola Mobility LLC | MC14553BCPDS vs MC14553BALD |