Part Details for MC1455P1 by Motorola Mobility LLC
Overview of MC1455P1 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC1455P1
MC1455P1 CAD Models
MC1455P1 Part Data Attributes:
|
MC1455P1
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC1455P1
Motorola Mobility LLC
PULSE, TIMER, PDIP8, PLASTIC, DIP-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PULSE | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.78 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Supply Current-Max (Isup) | 15 mA | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC1455P1
This table gives cross-reference parts and alternative options found for MC1455P1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1455P1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1455P1 | PULSE; RECTANGULAR, TIMER, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | MC1455P1 vs MC1455P1 |
LMC555ENG | IC PULSE; RECTANGULAR, 3 MHz, TIMER, PDIP8, PLASTIC, DIP-8, Analog Waveform Generation Function | National Semiconductor Corporation | MC1455P1 vs LMC555ENG |
ICM7555IPAZ | General Purpose Timers; PDIP8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | MC1455P1 vs ICM7555IPAZ |
ICM7555MJA | 1 Func, 0.5MHz, CMOS, CDIP8, CERDIP-8 | Maxim Integrated Products | MC1455P1 vs ICM7555MJA |
HA17555 | PULSE; RECTANGULAR, TIMER, PDIP8, DP-8 | Renesas Electronics Corporation | MC1455P1 vs HA17555 |
MC1455P1 | Timer Circuit, 8 LEAD PDIP, 50-TUBE | onsemi | MC1455P1 vs MC1455P1 |
LM555CN | IC PULSE; RECTANGULAR, TIMER, PDIP8, PLASTIC, DIP-8, Analog Waveform Generation Function | National Semiconductor Corporation | MC1455P1 vs LM555CN |
MC1455P1G | Timer Circuit, 8 LEAD PDIP, 50-TUBE | onsemi | MC1455P1 vs MC1455P1G |
NE555N | IC,TIMER,BIPOLAR,DIP,8PIN,PLASTIC | Intersil Corporation | MC1455P1 vs NE555N |
HA17555PS | 1 Func, BIPolar, PDIP8, DP-8 | Hitachi Ltd | MC1455P1 vs HA17555PS |