Part Details for MC14585BALD by Motorola Mobility LLC
Overview of MC14585BALD by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for MC14585BALD
MC14585BALD CAD Models
MC14585BALD Part Data Attributes
|
MC14585BALD
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC14585BALD
Motorola Mobility LLC
4000/14000/40000 SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP16, 620-09
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CASCADABLE | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MAGNITUDE COMPARATOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 860 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.19 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC14585BALD
This table gives cross-reference parts and alternative options found for MC14585BALD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14585BALD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14585BALD | Magnitude Comparator, 4000/14000/40000 Series, 4-Bit, True Output, CMOS, CDIP16, 620-09 | Motorola Semiconductor Products | MC14585BALD vs MC14585BALD |
MC14585BCPDS | 4000/14000/40000 SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDIP16, 648-06 | Motorola Mobility LLC | MC14585BALD vs MC14585BCPDS |
MC14585BALDS | 4000/14000/40000 SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP16, 620-09 | Motorola Mobility LLC | MC14585BALD vs MC14585BALDS |
MC14585BAL | Magnitude Comparator, 4000/14000/40000 Series, 4-Bit, True Output, CMOS, CDIP16, 620-09 | Motorola Semiconductor Products | MC14585BALD vs MC14585BAL |
MC14585BCP | 4000/14000/40000 SERIES, 4-BIT MAGNITUDE COMPARATOR, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16 | onsemi | MC14585BALD vs MC14585BCP |
MC14585BCLDS | Magnitude Comparator, 4000/14000/40000 Series, 4-Bit, True Output, CMOS, CDIP16, 620-09 | Motorola Semiconductor Products | MC14585BALD vs MC14585BCLDS |
MC14585BAL | 4000/14000/40000 SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP16, 620-09 | Motorola Mobility LLC | MC14585BALD vs MC14585BAL |
MC14585BCPG | 4000/14000/40000 SERIES, 4-BIT MAGNITUDE COMPARATOR, INVERTED OUTPUT, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | onsemi | MC14585BALD vs MC14585BCPG |
MC14585BCL | 4000/14000/40000 SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | MC14585BALD vs MC14585BCL |
MC14585BALDS | Magnitude Comparator, 4000/14000/40000 Series, 4-Bit, True Output, CMOS, CDIP16, 620-09 | Motorola Semiconductor Products | MC14585BALD vs MC14585BALDS |