Part Details for MC14585BALDS by Motorola Semiconductor Products
Overview of MC14585BALDS by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC14585BALDS
MC14585BALDS CAD Models
MC14585BALDS Part Data Attributes:
|
MC14585BALDS
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC14585BALDS
Motorola Semiconductor Products
Magnitude Comparator, 4000/14000/40000 Series, 4-Bit, True Output, CMOS, CDIP16, 620-09
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CASCADABLE | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MAGNITUDE COMPARATOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 860 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.19 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC14585BALDS
This table gives cross-reference parts and alternative options found for MC14585BALDS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14585BALDS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14585BCL | Magnitude Comparator, 4000/14000/40000 Series, 4-Bit, True Output, CMOS, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | MC14585BALDS vs MC14585BCL |
MC14585BAL | 4000/14000/40000 SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP16, 620-09 | Motorola Mobility LLC | MC14585BALDS vs MC14585BAL |
MC14585BALD | 4000/14000/40000 SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP16, 620-09 | Motorola Mobility LLC | MC14585BALDS vs MC14585BALD |
MC14585BCPDS | 4000/14000/40000 SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDIP16, 648-06 | Motorola Mobility LLC | MC14585BALDS vs MC14585BCPDS |
MC14585BALDS | 4000/14000/40000 SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP16, 620-09 | Motorola Mobility LLC | MC14585BALDS vs MC14585BALDS |
MC14585BCL | 4000/14000/40000 SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | MC14585BALDS vs MC14585BCL |
MC14585BCLD | 4000/14000/40000 SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP16, 620-09 | Motorola Mobility LLC | MC14585BALDS vs MC14585BCLD |
MC14585BCP | 4000/14000/40000 SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | MC14585BALDS vs MC14585BCP |
MC14585BAL | Magnitude Comparator, 4000/14000/40000 Series, 4-Bit, True Output, CMOS, CDIP16, 620-09 | Motorola Semiconductor Products | MC14585BALDS vs MC14585BAL |