Part Details for MC1458CDR2 by Motorola Mobility LLC
Overview of MC1458CDR2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Part Details for MC1458CDR2
MC1458CDR2 CAD Models
MC1458CDR2 Part Data Attributes:
|
MC1458CDR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC1458CDR2
Motorola Mobility LLC
DUAL OP-AMP, 12000uV OFFSET-MAX, 1.1MHz BAND WIDTH, PDSO8, PLASTIC, SO-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 1 µA | |
Common-mode Reject Ratio-Min | 60 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Input Offset Voltage-Max | 12000 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 5 V/us | |
Supply Current-Max | 8 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1100 | |
Voltage Gain-Min | 20000 | |
Width | 3.9 mm |
Alternate Parts for MC1458CDR2
This table gives cross-reference parts and alternative options found for MC1458CDR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1458CDR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM1458MX/NOPB | IC DUAL OP-AMP, 7500 uV OFFSET-MAX, PDSO8, SOP-8, Operational Amplifier | National Semiconductor Corporation | MC1458CDR2 vs LM1458MX/NOPB |
SA1458D | IC DUAL OP-AMP, 7500 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO8, 0.157 INCH, PLASTIC, SOP-8, Operational Amplifier | NXP Semiconductors | MC1458CDR2 vs SA1458D |
SA1458D-T | IC DUAL OP-AMP, 7500 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO8, 0.157 INCH, PLASTIC, SOP-8, Operational Amplifier | NXP Semiconductors | MC1458CDR2 vs SA1458D-T |
MC1458PSE4 | DUAL OP-AMP, 7500uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8 | Texas Instruments | MC1458CDR2 vs MC1458PSE4 |
MC4558-S08-T | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8, SOP-8 | Unisonic Technologies Co Ltd | MC1458CDR2 vs MC4558-S08-T |
KA1458D | Operational Amplifier, 2 Func, 12000uV Offset-Max, BIPolar, PDSO8, 0.225 INCH, SOP-8 | Samsung Semiconductor | MC1458CDR2 vs KA1458D |
MC1458D-T | IC DUAL OP-AMP, 7500 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO8, 0.157 INCH, PLASTIC, SOP-8, Operational Amplifier | NXP Semiconductors | MC1458CDR2 vs MC1458D-T |
MC1458PS | DUAL OP-AMP, 7500uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8 | Rochester Electronics LLC | MC1458CDR2 vs MC1458PS |
MC1458CD | DUAL OP-AMP, 12000uV OFFSET-MAX, 1.1MHz BAND WIDTH, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | MC1458CDR2 vs MC1458CD |
MC4558CD | IC DUAL OP-AMP, 7500 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, PDSO8, PLASTIC, SO-8, Operational Amplifier | onsemi | MC1458CDR2 vs MC4558CD |