Part Details for MC1488F by Signetics
Overview of MC1488F by Signetics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC1488F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Line Driver, 4 Driver, 14 Pin, Ceramic, DIP | 48 |
|
$10.6560 / $12.9600 | Buy Now |
|
Quest Components | Line Driver, 4 Driver, 14 Pin, Ceramic, DIP | 5 |
|
$10.5600 / $14.4000 | Buy Now |
|
Quest Components | Line Driver, 4 Driver, 14 Pin, Ceramic, DIP | 1 |
|
$12.0141 | Buy Now |
Part Details for MC1488F
MC1488F CAD Models
MC1488F Part Data Attributes
|
MC1488F
Signetics
Buy Now
Datasheet
|
Compare Parts:
MC1488F
Signetics
Line Driver, 4 Func, 4 Driver, BIPolar, CDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-232-C; V.24 | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 12 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Supply Voltage-Max | 9.09 V | |
Supply Voltage-Min | 8.91 V | |
Supply Voltage-Nom | 9 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 350 ns |
Alternate Parts for MC1488F
This table gives cross-reference parts and alternative options found for MC1488F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1488F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1488N | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP14 | Signetics | MC1488F vs MC1488N |
SN75188NE4 | Quadruple Line Driver 14-PDIP 0 to 70 | Texas Instruments | MC1488F vs SN75188NE4 |
DS1488N | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | MC1488F vs DS1488N |
SN75188N-10 | LINE DRIVER, PDIP14 | Texas Instruments | MC1488F vs SN75188N-10 |
MC1488N | Line Driver, 4 Func, 1 Driver, BIPolar, PDIP14 | YAGEO Corporation | MC1488F vs MC1488N |
SN75188N | Quadruple Line Driver 14-PDIP 0 to 70 | Texas Instruments | MC1488F vs SN75188N |
DS1488J | Line Driver, 4 Func, 1 Driver, BIPolar, CDIP14 | National Semiconductor Corporation | MC1488F vs DS1488J |
MC1488L | Line Driver, 4 Func, 1 Driver, TTL, CDIP14, HERMETIC SEALED, DIP-14 | AMD | MC1488F vs MC1488L |
MC1488P | QUAD LINE DRIVER, PDIP14, PLASTIC, DIP-14 | onsemi | MC1488F vs MC1488P |
MC1488P | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | MC1488F vs MC1488P |