| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC1489NSLE | Texas Instruments | Check for Price | Line Receiver, 1 Func, 4 Rcvr, BIPolar, PDSO14 | MC1489ADR vs MC1489NSLE |
| DS1489AM | National Semiconductor Corporation | Check for Price | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDSO14 | MC1489ADR vs DS1489AM |
| MC1489AMEL | onsemi | Check for Price | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDSO14 | MC1489ADR vs MC1489AMEL |
| MC1489AD | STMicroelectronics | Check for Price | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDSO14 | MC1489ADR vs MC1489AD |
| MC1489AD-T | NXP Semiconductors | Check for Price | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDSO14 | MC1489ADR vs MC1489AD-T |
| MC1489MR1 | Rochester Electronics LLC | Check for Price | QUAD LINE RECEIVER, PDSO14, EIAJ, SOP-14 | MC1489ADR vs MC1489MR1 |
| MC14C89ABDR2 | onsemi | Check for Price | Line Receiver, 1 Func, 4 Rcvr, BIPolar, PDSO14 | MC1489ADR vs MC14C89ABDR2 |
| MC1489ADG | onsemi | Check for Price | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDSO14 | MC1489ADR vs MC1489ADG |
| MC1489AD | NXP Semiconductors | Check for Price | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDSO14 | MC1489ADR vs MC1489AD |
| HIN14C89ECBN | Intersil Corporation | Check for Price | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO14 | MC1489ADR vs HIN14C89ECBN |
Part Details for MC1489ADR by Texas Instruments
Results Overview of MC1489ADR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC1489ADR Information
MC1489ADR by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MC1489ADR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Line Receiver, 4 Func, 1 Rcvr, BIPolar, PDSO14 | 7279 |
|
RFQ |
US Tariff Estimator: MC1489ADR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MC1489ADR Part Data Attributes
|
|
MC1489ADR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MC1489ADR
Texas Instruments
Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDSO14
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Response Control | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Line Receiver | |
| Interface Standard | Eia-232-F; V.28 | |
| JESD-30 Code | R-PDSO-G14 | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | Totem-Pole | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 85 Ns | |
| Receiver Number of Bits | 4 | |
| Supply Current-Max | 26 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual |
Alternate Parts for MC1489ADR
This table gives cross-reference parts and alternative options found for MC1489ADR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1489ADR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.