Part Details for MC2010-1473-FBW by RCD Components Inc
Overview of MC2010-1473-FBW by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-1-473-03L | Coilcraft Inc | General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
MSS7331-473MLC | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, Ferrite-Core, 2929, | |
MSS5131-473MLB | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Part Details for MC2010-1473-FBW
MC2010-1473-FBW CAD Models
MC2010-1473-FBW Part Data Attributes
|
MC2010-1473-FBW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC2010-1473-FBW
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 147000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 147000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MC2010-1473-FBW
This table gives cross-reference parts and alternative options found for MC2010-1473-FBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC2010-1473-FBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
201007F1473BBE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 147000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MC2010-1473-FBW vs 201007F1473BBE |
CR021473F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 147000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | MC2010-1473-FBW vs CR021473F |
RTT201473FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 147000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | MC2010-1473-FBW vs RTT201473FTE |
RS10K1473FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 147000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | MC2010-1473-FBW vs RS10K1473FB |
ERJ12SF1473U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 147000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Panasonic Electronic Components | MC2010-1473-FBW vs ERJ12SF1473U |
ERJU1DF1473U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 147000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | MC2010-1473-FBW vs ERJU1DF1473U |
RK73HW2HLTEB1473F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 147000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | MC2010-1473-FBW vs RK73HW2HLTEB1473F |
RK73H2HLBK1473F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 147000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | MC2010-1473-FBW vs RK73H2HLBK1473F |
RC2010FR-07147KL | Fixed Resistor, | YAGEO Corporation | MC2010-1473-FBW vs RC2010FR-07147KL |
201007F1473C2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 147000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MC2010-1473-FBW vs 201007F1473C2 |