Part Details for MC2010-161-JTW by RCD Components Inc
Overview of MC2010-161-JTW by RCD Components Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC2010-161-JTW
MC2010-161-JTW CAD Models
MC2010-161-JTW Part Data Attributes
|
MC2010-161-JTW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC2010-161-JTW
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 160ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 160 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for MC2010-161-JTW
This table gives cross-reference parts and alternative options found for MC2010-161-JTW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC2010-161-JTW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2010-161-JT201Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 160ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | MC2010-161-JTW vs MC2010-161-JT201Q |
RTT20161JE3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 160ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Ralec | MC2010-161-JTW vs RTT20161JE3 |
RK73BW2HLTEB161J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 160ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | MC2010-161-JTW vs RK73BW2HLTEB161J |
RC2010J161 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 160ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Synton-Tech Corp | MC2010-161-JTW vs RC2010J161 |
RK73B2HTTDD161J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 160ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | MC2010-161-JTW vs RK73B2HTTDD161J |
RMC50-161JTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 160ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | MC2010-161-JTW vs RMC50-161JTE |
MC2010-161-JB201W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 160ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | MC2010-161-JTW vs MC2010-161-JB201W |
RK73BW2HRTBK161J | RES,SMT,THICK FILM,160 OHMS,200WV,5% +/-TOL,-200,200PPM TC,2010 CASE | KOA Corporation | MC2010-161-JTW vs RK73BW2HRTBK161J |
TSR2GJ161V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 160ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Tateyama Kagaku Group | MC2010-161-JTW vs TSR2GJ161V |
MC2010-161-JT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 160ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | MC2010-161-JTW vs MC2010-161-JT |