Part Details for MC2010-1820-FB101Q by RCD Components Inc
Overview of MC2010-1820-FB101Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC2010-1820-FB101Q
MC2010-1820-FB101Q CAD Models
MC2010-1820-FB101Q Part Data Attributes:
|
MC2010-1820-FB101Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC2010-1820-FB101Q
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 182ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
JESD-609 Code | e0 | |
Manufacturer Series | MC | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 182 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MC2010P(100PPM,F) | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MC2010-1820-FB101Q
This table gives cross-reference parts and alternative options found for MC2010-1820-FB101Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC2010-1820-FB101Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCTS002010-182RFTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 182ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Chilisin Electronics Corp | MC2010-1820-FB101Q vs BCTS002010-182RFTE |
RMEF2010FT182R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 182ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | MC2010-1820-FB101Q vs RMEF2010FT182R |
RK73HW2HLTE1820F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 182ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | MC2010-1820-FB101Q vs RK73HW2HLTE1820F |
CR50TR1820F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 182ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Akahane Electronics Ind Corp | MC2010-1820-FB101Q vs CR50TR1820F |
RK73HW2HLTED1820F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 182ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | MC2010-1820-FB101Q vs RK73HW2HLTED1820F |
MC2010L6F1820SE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 182ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | SPC Multicomp | MC2010-1820-FB101Q vs MC2010L6F1820SE |
MC2010-1820-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 182ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | MC2010-1820-FB101Q vs MC2010-1820-FBQ |
RK73HW2HRTTEB1820F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 182ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | MC2010-1820-FB101Q vs RK73HW2HRTTEB1820F |
ERJU1DF1820U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 182ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Panasonic Electronic Components | MC2010-1820-FB101Q vs ERJU1DF1820U |
201007F1820T4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 182ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | MC2010-1820-FB101Q vs 201007F1820T4E |