Part Details for MC2010-200-JTW by RCD Components Inc
Overview of MC2010-200-JTW by RCD Components Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC2010-200-JTW
MC2010-200-JTW CAD Models
MC2010-200-JTW Part Data Attributes
|
MC2010-200-JTW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC2010-200-JTW
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 20 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for MC2010-200-JTW
This table gives cross-reference parts and alternative options found for MC2010-200-JTW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC2010-200-JTW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCR50-200JE | Fixed Resistor, 0.75W, 20ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | MC2010-200-JTW vs SCR50-200JE |
ERJ12ZYJ200U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | MC2010-200-JTW vs ERJ12ZYJ200U |
RK73BW2HTBK200J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | MC2010-200-JTW vs RK73BW2HTBK200J |
MC201020R0-JT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20ohm, 200V, 5% +/-Tol, 2010 | RCD Components Inc | MC2010-200-JTW vs MC201020R0-JT |
RMC50-200JTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | MC2010-200-JTW vs RMC50-200JTE |
TSR2GJ200V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Tateyama Kagaku Group | MC2010-200-JTW vs TSR2GJ200V |
MC2010-200-JB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | MC2010-200-JTW vs MC2010-200-JB |
RTT20200JE3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Ralec | MC2010-200-JTW vs RTT20200JE3 |
TSR2GAJ200V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Tateyama Kagaku Group | MC2010-200-JTW vs TSR2GAJ200V |
HQ1007J0200T4E | Fixed Resistor, 0.75W, 20ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MC2010-200-JTW vs HQ1007J0200T4E |