Part Details for MC2010-5900-FTW by RCD Components Inc
Overview of MC2010-5900-FTW by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTP5900IPC-WHMA1B2#PBF | Analog Devices | SmartMesh WirelessHART Mote Mo | |
LTP5900IPC-WHMA#PBF | Analog Devices | SmartMesh WirelessHART Mote Mo | |
LTP5900IPC-WHMA1A2#PBF | Analog Devices | SmartMesh WirelessHART Mote Mo |
Part Details for MC2010-5900-FTW
MC2010-5900-FTW CAD Models
MC2010-5900-FTW Part Data Attributes
|
MC2010-5900-FTW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC2010-5900-FTW
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 590ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 590 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MC2010-5900-FTW
This table gives cross-reference parts and alternative options found for MC2010-5900-FTW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC2010-5900-FTW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HQ1007F5900TCE | Fixed Resistor, 0.75W, 590ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MC2010-5900-FTW vs HQ1007F5900TCE |
201007F5900CA | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 590ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MC2010-5900-FTW vs 201007F5900CA |
RK73HW2HRTTE5900F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 590ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | MC2010-5900-FTW vs RK73HW2HRTTE5900F |
MC2010-5900-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 590ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | MC2010-5900-FTW vs MC2010-5900-FB101 |
RMEF2010FT590R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 590ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | MC2010-5900-FTW vs RMEF2010FT590R |
232276165901L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 590ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | MC2010-5900-FTW vs 232276165901L |
RK73H2HTTED5900F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 590ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | MC2010-5900-FTW vs RK73H2HTTED5900F |
RTT205900FE3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 590ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | MC2010-5900-FTW vs RTT205900FE3 |
MC2010P-5900-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 590ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | MC2010-5900-FTW vs MC2010P-5900-FT101W |
AS0AFTE5900 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 590ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | MC2010-5900-FTW vs AS0AFTE5900 |