Part Details for MC2010-7320-DBQ by RCD Components Inc
Overview of MC2010-7320-DBQ by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7320L12J | Renesas Electronics Corporation | 16 BIT PIPELINE REGISTER | |
7320L12J8 | Renesas Electronics Corporation | 16 BIT PIPELINE REGISTER | |
ADT7320UCPZ-R2 | Analog Devices | +/-0.25C accurate SPI Temperat |
Part Details for MC2010-7320-DBQ
MC2010-7320-DBQ CAD Models
MC2010-7320-DBQ Part Data Attributes
|
MC2010-7320-DBQ
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC2010-7320-DBQ
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 732ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 732 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for MC2010-7320-DBQ
This table gives cross-reference parts and alternative options found for MC2010-7320-DBQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC2010-7320-DBQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2HLTED7320D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 732ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | MC2010-7320-DBQ vs RK73H2HLTED7320D |
RK73HW2HTTEB7320D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 732ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | MC2010-7320-DBQ vs RK73HW2HTTEB7320D |
RK73H2HTTE7320D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 732ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | MC2010-7320-DBQ vs RK73H2HTTE7320D |
RC2010DK-07732RP | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 732ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | MC2010-7320-DBQ vs RC2010DK-07732RP |
RK73HW2HRTTEB7320D | RES,SMT,THICK FILM,732 OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | MC2010-7320-DBQ vs RK73HW2HRTTEB7320D |
MC2010P-7320-DT101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 732ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | MC2010-7320-DBQ vs MC2010P-7320-DT101W |
RK73HW2HRTBK7320D | RES,SMT,THICK FILM,732 OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | MC2010-7320-DBQ vs RK73HW2HRTBK7320D |
CR2010TT100Q732R+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 732ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Precision Resistive Products Inc | MC2010-7320-DBQ vs CR2010TT100Q732R+-0.5% |
MC2010-7320-DB101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 732ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | MC2010-7320-DBQ vs MC2010-7320-DB101W |
ERJU1DD7320U | Fixed Resistor, | Panasonic Electronic Components | MC2010-7320-DBQ vs ERJU1DD7320U |