MC2010-9530-FTQ
RCD Components Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.75W, 953ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP

Overview of MC2010-9530-FTQ by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
953008BFLF Renesas Electronics Corporation Programmable Timing Control Hub™ for Next Gen P4™ processor
953008BFLFT Renesas Electronics Corporation Programmable Timing Control Hub™ for Next Gen P4™ processor
953002CFLFT Renesas Electronics Corporation Programmable Timing Control Hub™ For Next GEN P4™ Processor

CAD Models for MC2010-9530-FTQ by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC2010-9530-FTQ by RCD Components Inc

MC2010-9530-FTQ
RCD Components Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.6 mm
Packing Method
TR
Rated Power Dissipation (P)
0.75 W
Rated Temperature
70 °C
Resistance
953 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. MC2010-9530-FTQ
    RCD Components Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.75W, 953ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
    VS

Alternate Parts for MC2010-9530-FTQ

This table gives cross-reference parts and alternative options found for MC2010-9530-FTQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC2010-9530-FTQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RM20FEN9530 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 953ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE TA-I Technology Co Ltd MC2010-9530-FTQ vs RM20FEN9530
BCTS002010-953RFTE Fixed Resistor, Metal Glaze/thick Film, 0.75W, 953ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Chilisin Electronics Corp MC2010-9530-FTQ vs BCTS002010-953RFTE
201007F9530T2 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 953ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd MC2010-9530-FTQ vs 201007F9530T2
MC2010-9530-FB101Q Fixed Resistor, Metal Glaze/thick Film, 0.75W, 953ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc MC2010-9530-FTQ vs MC2010-9530-FB101Q
9C2010129530FKPF5 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 953ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP YAGEO Corporation MC2010-9530-FTQ vs 9C2010129530FKPF5
201007F9530B3E Fixed Resistor, Metal Glaze/thick Film, 0.75W, 953ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd MC2010-9530-FTQ vs 201007F9530B3E
239076169531L Fixed Resistor, Metal Glaze/thick Film, 0.75W, 953ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, YAGEO Corporation MC2010-9530-FTQ vs 239076169531L
201007F9530C1E Fixed Resistor, Metal Glaze/thick Film, 0.75W, 953ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd MC2010-9530-FTQ vs 201007F9530C1E
RMC-229530FK Fixed Resistor, Metal Glaze/thick Film, 0.75W, 953ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Cinetech Industrial Co Ltd MC2010-9530-FTQ vs RMC-229530FK
201007F9530B4E Fixed Resistor, Metal Glaze/thick Film, 0.75W, 953ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd MC2010-9530-FTQ vs 201007F9530B4E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC2010-9530-FTQ by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC2010-9530-FTQ by RCD Components Inc

Select Manufacturer
Which Manufacturer of MC2010-9530-FTQ would you like to use for your alert(s)?
  • Please alert me when MC2010-9530-FTQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC2010-9530-FTQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC2010-9530-FTQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC2010-9530-FTQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC2010-9530-FTQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC2010-9530-FTQ by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: