Part Details for MC2010L6J56R0SE by SPC Multicomp
Overview of MC2010L6J56R0SE by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC2010L6J56R0SE
MC2010L6J56R0SE CAD Models
MC2010L6J56R0SE Part Data Attributes
|
MC2010L6J56R0SE
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC2010L6J56R0SE
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Multilayer Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 56 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for MC2010L6J56R0SE
This table gives cross-reference parts and alternative options found for MC2010L6J56R0SE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC2010L6J56R0SE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT20560JTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Ralec | MC2010L6J56R0SE vs RTT20560JTE |
NQ1007J0560T4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | MC2010L6J56R0SE vs NQ1007J0560T4E |
MR20X560JGL | Fixed Resistor, 0.5W, 56ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MC2010L6J56R0SE vs MR20X560JGL |
CAR20J560CT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | MC2010L6J56R0SE vs CAR20J560CT |
RMEF2010JT56R0 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | MC2010L6J56R0SE vs RMEF2010JT56R0 |
RC2010JK-1356RL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | MC2010L6J56R0SE vs RC2010JK-1356RL |
232276060569 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | MC2010L6J56R0SE vs 232276060569 |
RMC-22560JK | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Cinetech Industrial Co Ltd | MC2010L6J56R0SE vs RMC-22560JK |
RMC-22560JB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Cinetech Industrial Co Ltd | MC2010L6J56R0SE vs RMC-22560JB |
WR20X560JGL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | MC2010L6J56R0SE vs WR20X560JGL |