MC2010L6J8201SE
SPC Multicomp
Description: Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8200ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010,

Overview of MC2010L6J8201SE by SPC Multicomp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for MC2010L6J8201SE by SPC Multicomp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC2010L6J8201SE by SPC Multicomp

MC2010L6J8201SE
SPC Multicomp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SPC TECHNOLOGY/ MULTICOMP
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Multilayer Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, Embossed Plastic, 7 Inch
Rated Power Dissipation (P)
0.75 W
Resistance
8200 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. MC2010L6J8201SE
    SPC Multicomp
    Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8200ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010,
    VS

Alternate Parts for MC2010L6J8201SE

This table gives cross-reference parts and alternative options found for MC2010L6J8201SE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC2010L6J8201SE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MR20X822JBL Fixed Resistor, 0.5W, 8200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT Walsin Technology Corporation MC2010L6J8201SE vs MR20X822JBL
AF2010JK-078K2L Fixed Resistor, 0.75W, 8200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP YAGEO Corporation MC2010L6J8201SE vs AF2010JK-078K2L
RS10K822JT Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Fenghua (HK) Electronics Ltd MC2010L6J8201SE vs RS10K822JT
RC2010JK-078K2P Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP YAGEO Corporation MC2010L6J8201SE vs RC2010JK-078K2P
RC2010JK-078K2L Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP YAGEO Corporation MC2010L6J8201SE vs RC2010JK-078K2L
RM20J822CT Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT Cal-Chip Electronics MC2010L6J8201SE vs RM20J822CT
CR-0AJL4---8K2 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Viking Tech Corp MC2010L6J8201SE vs CR-0AJL4---8K2
CAR20J822CT Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Cal-Chip Electronics MC2010L6J8201SE vs CAR20J822CT
MR20X822JGL Fixed Resistor, 0.5W, 8200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT Walsin Technology Corporation MC2010L6J8201SE vs MR20X822JGL
NRC-AS50J822TRF Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, NIC Components Corp MC2010L6J8201SE vs NRC-AS50J822TRF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC2010L6J8201SE by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC2010L6J8201SE by SPC Multicomp

Select Manufacturer
Which Manufacturer of MC2010L6J8201SE would you like to use for your alert(s)?
  • Please alert me when MC2010L6J8201SE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC2010L6J8201SE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC2010L6J8201SE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC2010L6J8201SE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC2010L6J8201SE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC2010L6J8201SE by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: