Part Details for MC2010P-1430-FT101 by RCD Components Inc
Overview of MC2010P-1430-FT101 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
143-09L | Coilcraft Inc | General Purpose Inductor, 0.385uH, Air-Core, 3838 | |
143-09J12L | Coilcraft Inc | Variable Inductor, 0.404uH Min, 0.693uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT | |
143-09J12SL | Coilcraft Inc | Variable Inductor, 0.315uH Min, 0.423uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT |
Part Details for MC2010P-1430-FT101
MC2010P-1430-FT101 CAD Models
MC2010P-1430-FT101 Part Data Attributes
|
MC2010P-1430-FT101
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC2010P-1430-FT101
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 143ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 143 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MC2010P-1430-FT101
This table gives cross-reference parts and alternative options found for MC2010P-1430-FT101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC2010P-1430-FT101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCT2010FT143R | RESISTOR, 0.75W, 1%, 100ppm, 143ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MC2010P-1430-FT101 vs NMCT2010FT143R |
201007F1430BAE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 143ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MC2010P-1430-FT101 vs 201007F1430BAE |
RMCS2010FT143R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 143ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MC2010P-1430-FT101 vs RMCS2010FT143R |
201007F1430TA | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 143ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MC2010P-1430-FT101 vs 201007F1430TA |
CRG2010F143R | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 143ohm, SURFACE MOUNT, 2010, CHIP | TE Connectivity | MC2010P-1430-FT101 vs CRG2010F143R |
201007F1430B4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 143ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MC2010P-1430-FT101 vs 201007F1430B4E |
MC2010L6F1430SE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 143ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | SPC Multicomp | MC2010P-1430-FT101 vs MC2010L6F1430SE |
239076161431L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 143ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | YAGEO Corporation | MC2010P-1430-FT101 vs 239076161431L |
HQ1007F1430T4E | Fixed Resistor, 0.75W, 143ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MC2010P-1430-FT101 vs HQ1007F1430T4E |
NMCR2010FT143R | RES,SMT,THICK FILM,143 OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | SEI Stackpole Electronics Inc | MC2010P-1430-FT101 vs NMCR2010FT143R |