Part Details for MC21605C6W-BNMLW-V2 by Midas Displays
Overview of MC21605C6W-BNMLW-V2 by Midas Displays
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Price & Stock for MC21605C6W-BNMLW-V2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC3426
|
Newark | Display, Alphanumeric, 16X2, White, Character Count X Line:16 X 2, Display Appearance:White On Blue, Logic Voltage:5V, Interface Type:Parallel, Font Set:English, Japanese, Display Mode:Transmissive, Character Size:4.35Mm, Lcd Displayrohs Compliant: Yes |Midas Displays MC21605C6W-BNMLW-V2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 110 |
|
$12.1900 / $18.2200 | Buy Now |
Part Details for MC21605C6W-BNMLW-V2
MC21605C6W-BNMLW-V2 CAD Models
MC21605C6W-BNMLW-V2 Part Data Attributes
|
MC21605C6W-BNMLW-V2
Midas Displays
Buy Now
Datasheet
|
Compare Parts:
MC21605C6W-BNMLW-V2
Midas Displays
5 X 8 Dot Matrix LCD Display, White LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MIDAS COMPONENTS LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | MIDAS DISPLAYS |