-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mica Capacitor, Multilayer, Mica, 1000V, 5% +Tol, 5% -Tol, 25+/-25ppm/Cel TC, 0.00022uF, Surface Mount, 2220, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K3571
|
Newark | Rf/Microwave Capacitor, 220Pf, 1000V, Capacitance:220Pf, Voltage Rating:1Kv, Product Range:Type Mc Series, Capacitance Tolerance:± 5%, Operating Temperature Max:125°C, Capacitor Case Style:2220 [5650 Metric], Filter Terminals:Smd Rohs Compliant: Yes |Cornell Dubilier MC22FF221J-F Min Qty: 100 Package Multiple: 1 Date Code: 1 Container: Bulk | 900 |
|
$3.7800 | Buy Now |
DISTI #
338-1349-ND
|
DigiKey | CAP MICA 220PF 5% 1KV 2220 Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
28 In Stock |
|
$2.1711 / $4.2600 | Buy Now |
DISTI #
598-MC22FF221J-F
|
Mouser Electronics | Mica Capacitors 220pF 1kV 5% RoHS: Compliant | 249 |
|
$3.5400 / $4.2600 | Buy Now |
|
Onlinecomponents.com | Mica Multilayer RF Capacitors - SMD - 220pf (+/-) 5% - 1000VDC - 25ppm/°C - 2220 - RoHS RoHS: Compliant |
1000 In Stock 900 Factory Stock |
|
$2.3700 / $5.5400 | Buy Now |
DISTI #
MC22FF221J-F
|
Richardson RFPD | HI-Q MICA CAPACITORS Min Qty: 100 | 0 |
|
$2.4200 / $3.8900 | Buy Now |
DISTI #
3388944
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.9693 / $6.3420 | Buy Now |
DISTI #
3388944
|
Farnell | RF/MICROWAVE CAPACITOR, 220PF, 1000V RoHS: Compliant Min Qty: 100 Lead time: 56 Weeks, 4 Days Container: Each | 0 |
|
$4.5939 | Buy Now |
|
Master Electronics | Mica Multilayer RF Capacitors - SMD - 220pf (+/-) 5% - 1000VDC - 25ppm/°C - 2220 - RoHS RoHS: Compliant |
1000 In Stock 900 Factory Stock |
|
$2.3700 / $5.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC22FF221J-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MC22FF221J-F
Cornell Dubilier Electronics Inc
Mica Capacitor, Multilayer, Mica, 1000V, 5% +Tol, 5% -Tol, 25+/-25ppm/Cel TC, 0.00022uF, Surface Mount, 2220, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.00022 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | F | |
Temperature Coefficient | 25+/-25ppm/Cel ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |