MC2512B-29R4-FBW
RCD Components Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 2W, 29.4ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP

Overview of MC2512B-29R4-FBW by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
SFV29R-4STBE1HLF Amphenol Communications Solutions 0.50mm Flex Connector, SFV-R Series, 29 Position, Top Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free with Cable-Lock, Gold Flash.
SFW29R-4STE1LF Amphenol Communications Solutions 1.00mm Flex Connector, SFW-R series, 29 Position, Top side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, with Cable Lock.

CAD Models for MC2512B-29R4-FBW by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC2512B-29R4-FBW by RCD Components Inc

MC2512B-29R4-FBW
RCD Components Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
6.35 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
Bulk
Rated Power Dissipation (P)
2 W
Rated Temperature
70 °C
Resistance
29.4 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
250 V
Want to compare parts?
  1. MC2512B-29R4-FBW
    RCD Components Inc
    Fixed Resistor, Metal Glaze/thick Film, 2W, 29.4ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
    VS

Alternate Parts for MC2512B-29R4-FBW

This table gives cross-reference parts and alternative options found for MC2512B-29R4-FBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC2512B-29R4-FBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC2512B-29R4-FB Fixed Resistor, Metal Glaze/thick Film, 2W, 29.4ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP RCD Components Inc MC2512B-29R4-FBW vs MC2512B-29R4-FB
RMH2WR-29R4-F Fixed Resistor, Metal Glaze/thick Film, 2W, 29.4ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, RFE International Inc MC2512B-29R4-FBW vs RMH2WR-29R4-F
RMCP2512FT29R4 Fixed Resistor, Metal Glaze/thick Film, 2W, 29.4ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc MC2512B-29R4-FBW vs RMCP2512FT29R4
MC2512B-29R4-FBQ Fixed Resistor, Metal Glaze/thick Film, 2W, 29.4ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP RCD Components Inc MC2512B-29R4-FBW vs MC2512B-29R4-FBQ
CR-12FP4--29R4 Fixed Resistor, Metal Glaze/thick Film, 1W, 29.4ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Viking Tech Corp MC2512B-29R4-FBW vs CR-12FP4--29R4
RM25F29R4CT-H Fixed Resistor, Metal Glaze/thick Film, 2W, 29.4ohm, 300V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP Cal-Chip Electronics MC2512B-29R4-FBW vs RM25F29R4CT-H
CRGH2512F29R4 Fixed Resistor, Thick Film, 2W, 29.4ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512 TE Connectivity MC2512B-29R4-FBW vs CRGH2512F29R4
HP122WF294JTEE Fixed Resistor, Metal Glaze/thick Film, 2W, 29.4ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd MC2512B-29R4-FBW vs HP122WF294JTEE
RMP2WR-29R4-F Fixed Resistor, Metal Glaze/thick Film, 2W, 29.4ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, RFE International Inc MC2512B-29R4-FBW vs RMP2WR-29R4-F
CR-12FPF--29R4 Fixed Resistor, Metal Glaze/thick Film, 2W, 29.4ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Viking Tech Corp MC2512B-29R4-FBW vs CR-12FPF--29R4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC2512B-29R4-FBW by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC2512B-29R4-FBW by RCD Components Inc

Select Manufacturer
Which Manufacturer of MC2512B-29R4-FBW would you like to use for your alert(s)?
  • Please alert me when MC2512B-29R4-FBW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC2512B-29R4-FBW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC2512B-29R4-FBW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC2512B-29R4-FBW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC2512B-29R4-FBW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC2512B-29R4-FBW by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: