Part Details for MC2512L6J1004SE by SPC Multicomp
Overview of MC2512L6J1004SE by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC2512L6J1004SE
MC2512L6J1004SE CAD Models
MC2512L6J1004SE Part Data Attributes
|
MC2512L6J1004SE
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC2512L6J1004SE
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 1W, 1000000ohm, 250V, 5% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Multilayer Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MC-SE | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for MC2512L6J1004SE
This table gives cross-reference parts and alternative options found for MC2512L6J1004SE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC2512L6J1004SE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR25X105JQL | Fixed Resistor, 1W, 1000000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MC2512L6J1004SE vs MR25X105JQL |
MR25X105JBL | Fixed Resistor, 1W, 1000000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MC2512L6J1004SE vs MR25X105JBL |
AS12JBE1004A | Fixed Resistor, 1W, 1000000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | MC2512L6J1004SE vs AS12JBE1004A |
RC2512J105-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Taitron Components Inc | MC2512L6J1004SE vs RC2512J105-07-T70 |
MR25X105JTL | Fixed Resistor, 1W, 1000000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MC2512L6J1004SE vs MR25X105JTL |
MR25X105JGL | Fixed Resistor, 1W, 1000000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MC2512L6J1004SE vs MR25X105JGL |
CAS25J105CT | Fixed Resistor, 1W, 1000000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Cal-Chip Electronics | MC2512L6J1004SE vs CAS25J105CT |
WR25X105JQL | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | MC2512L6J1004SE vs WR25X105JQL |
CR-12JLF----1M | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | MC2512L6J1004SE vs CR-12JLF----1M |
AS12JBE1004 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | MC2512L6J1004SE vs AS12JBE1004 |